30 mm Supercapacitors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 3.3F Tol -10%/+30% 33x30x11mm 181In Stock
Min.: 1
Mult.: 1

3.3 F 9 VDC Wire 33 mm 11 mm 1000 Hour 546 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 35V 100uF 20% 923In Stock
Min.: 1
Mult.: 1

15 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1500 Hour 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 30 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 2.5F Tol -10%/+30% 79x30x14mm 71In Stock
50Expected 9/30/2026
Min.: 1
Mult.: 1

2.5 F 18 VDC Wire 79 mm 14 mm 1000 Hour 334 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 1F Tol -10%/+30% 54x30x22mm 29In Stock
Min.: 1
Mult.: 1

1 F 30 VDC Wire 54 mm 22 mm 1000 Hour 1.818 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 1.6F Tol -10%/+30% 64x30x11mm 29In Stock
Min.: 1
Mult.: 1

1.6 F 18 VDC Wire 64 mm 11 mm 1000 Hour 1.091 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 10F ESR= 0.027Ohms Case=30mm Radial
4 320Expected 10/7/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 10 mm (0.394 in) 1000 Hour 27 mOhms - 10 %, + 30 % Vertical SuperCapacitors - 40 C + 65 C 30 mm SCC Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1030 3.8V 150F
1 205Expected 10/15/2026
Min.: 1
Mult.: 1

150 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 140 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 30 mm HSH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 1.5F Tol -10%/+30% 66x30x27mm
45On Order
Min.: 1
Mult.: 1

1.5 F 30 VDC Wire 66 mm 27 mm 1000 Hour 700 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 5F Tol -10%/+30% 41x30x14mm
50Expected 9/9/2026
Min.: 1
Mult.: 1

5 F 9 VDC Wire 41 mm 14 mm 1000 Hour 210 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 380F 4V THT Non-Stocked Lead-Time 16 Weeks
Min.: 1 280
Mult.: 1 280

380 F 4 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 30 mm AHCR-S04R0S Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1630 3.8V 450F Non-Stocked Lead-Time 28 Weeks
Min.: 960
Mult.: 40

450 F 3.8 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 60 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 30 mm HSH Bulk