28.5 mm Supercapacitors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 320mF 199In Stock
Min.: 1
Mult.: 1

320 mF 2.5 V SMD/SMT 28.5 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 70 C 1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 800mF 187In Stock
Min.: 1
Mult.: 1

800 mF 2.5 V SMD/SMT 28.5 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.3 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 160mF 290In Stock
Min.: 1
Mult.: 1

160 mF 5 V SMD/SMT 28.5 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 400mF 169In Stock
Min.: 1
Mult.: 1

400 mF 5 V SMD/SMT 28.5 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 520mF 200In Stock
Min.: 1
Mult.: 1

520 mF 5 V SMD/SMT 28.5 mm 17 mm 40 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.5 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 300mF 192In Stock
Min.: 1
Mult.: 1

300 mF 2.75 V SMD/SMT 28.5 mm 17 mm 50 mOhms Horizontal Supercapacitors - 40 C + 85 C 1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 760mF 199In Stock
Min.: 1
Mult.: 1

760 mF 2.75 V SMD/SMT 28.5 mm 17 mm 50 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.3 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 1000mF 198In Stock
Min.: 1
Mult.: 1

1 F 2.75 V SMD/SMT 28.5 mm 17 mm 40 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 150mF 199In Stock
Min.: 1
Mult.: 1

150 mF 5.5 V SMD/SMT 28.5 mm 17 mm 100 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 380mF 195In Stock
Min.: 1
Mult.: 1

380 mF 5.5 V SMD/SMT 28.5 mm 17 mm 100 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 500mF 193In Stock
Min.: 1
Mult.: 1

500 mF 5.5 V SMD/SMT 28.5 mm 17 mm 75 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 1000mF 137In Stock
Min.: 1
Mult.: 1

1.04 F 2.5 V SMD/SMT 28.5 mm 17 mm 20 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.7 mm SCPB
KEMET Supercapacitors / Ultracapacitors 11V .47F -20/+80% LS=20mm 10In Stock
Min.: 1
Mult.: 1

470 mF 11 VDC Radial 20 mm (0.787 in) 44.5 mm (1.752 in) 28.5 mm 4 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 28.5 mm FA Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3V 25F 1 384In Stock
100On Order
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16.5 mm (0.65 in) 28.5 mm 1000 Hour 27 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3V 15F
600Expected 1/11/2027
Min.: 1
Mult.: 1

15 F 3 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 28.5 mm 1000 Hour 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk