18 mm Supercapacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 0.3F Tol -10%/+30% 44x27x18mm 41In Stock
₡16 503,96
₡13 329,12
₡12 845,09
₡12 454,74
Min.: 1
Mult.: 1
300000 uF 30 VDC Wire 44 mm 18 mm 1000 Hour 1.515 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 27 mm DSM Bulk
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 170mF 184In Stock
₡7 739,32
₡6 021,78
₡5 334,77
₡5 136,99
Min.: 1
Mult.: 1
170000 uF 2.5 V SMD/SMT 20 mm 18 mm 50 mOhms Horizontal Supercapacitors - 40 C + 70 C 1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 800mF 200In Stock
₡8 686,57
₡6 812,89
₡6 063,42
₡5 896,87
Min.: 1
Mult.: 1
800000 uF 2.5 V SMD/SMT 19 mm 18 mm 40 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 240mF 196In Stock
₡8 176,51
₡6 391,32
₡5 673,07
₡5 485,71
Min.: 1
Mult.: 1
240000 uF 2.75 V SMD/SMT 20 mm 18 mm 60 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.2 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 400mF 198In Stock
₡13 797,54
₡10 690,36
₡9 795,16
₡9 789,95
Min.: 1
Mult.: 1
400000 uF 4 V SMD/SMT 19.5 mm 18 mm 75 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.5 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 90mF 500In Stock
100Expected 11/6/2026
₡12 194,50
₡9 331,94
₡8 343,06
₡8 145,28
Min.: 1
Mult.: 1
90000 uF 5 V SMD/SMT 19 mm 18 mm 95 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 120mF
1 700On Order
₡10 903,75
₡8 676,16
₡7 780,96
₡7 499,91
Min.: 1
Mult.: 1
120000 uF 5.5 V SMD/SMT 20 mm 18 mm 120 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.5 mm SCPC
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .6F 8X18mm Radial
Non-Stocked Lead-Time 16 Weeks
₡1 936,13
Min.: 1 632
Mult.: 1 632
600000 uF 9 VDC Radial 20.5 mm (0.807 in) 24 mm 18 mm 1000 Hour 1.08 Ohms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk