7.5 mm Supercapacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 0.25F Tol -10%/+30% 42x24.5x7.5mm 104In Stock
₡12 053,98
₡9 311,13
₡8 775,05
₡8 447,15
Min.: 1
Mult.: 1
250000 uF 18 VDC Wire 42 mm 7.5 mm 1000 Hour 3.879 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 0.5F Tol -10%/+30% 21.5x24.5x7.5mm 190In Stock
₡9 030,07
₡7 099,15
₡6 328,86
₡6 021,78
₡5 678,28
Min.: 1
Mult.: 1
500000 uF 9 VDC Wire 21.5 mm 7.5 mm 1000 Hour 1.94 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 6V THT Non-Stocked Lead-Time 14 Weeks
₡1 509,35
₡1 077,36
₡926,43
₡811,93
Min.: 1
Mult.: 1
220000 uF 6 VDC Radial 6.8 mm (0.268 in) 13.5 mm 7.5 mm 500000 Cycle 2.2 Ohms 50 % Vertical EDLC / Supercaps - 40 C + 65 C 15 mm ADCM-S06R0S Bulk