CT07-1000

ICE Components
911-CT07-1000
CT07-1000

Mfr.:

Description:
Current Transformers - Board Mount Current Sense Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Current Transformers - Board Mount
RoHS:  
Through Hole
8 mH
200 A
1:1000
26 Ohms
Radial
23.3 mm
12.7 mm
26.6 mm
47 Hz to 2.5 kHz
Brand: ICE Components
Core Size: 9.2 mm
Packaging: Tray
Product Type: Current Transformers
Series: CT07
Factory Pack Quantity: 500
Subcategory: Transformers
Voltage Time - Et: 7.4 kV us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.

CT07 / CT08 Current Sense Transformers

ICE Components CT07 / CT08 Current Sense Transformers feature high current density, encapsulated construction, and a frequency range of 40Hz to 5kHz. These transformers are PCB mount and have a rating range up to 200A. ICE Components CT07 / CT08 Current Sense Transformers are ideal for switching power supplies and motor controls.

In Stock: 539

Stock:
539
Can Ship Immediately
On Order:
460
Expected 8/27/2026
Factory Lead-Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡3 742,15 ₡3 742,15
₡3 252,91 ₡32 529,10
₡3 117,59 ₡77 939,75
₡3 018,70 ₡150 935,00
₡2 925,02 ₡292 502,00
₡2 800,10 ₡700 025,00
₡2 706,42 ₡1 353 210,00
₡2 623,15 ₡2 623 150,00
2 500 Quote