Tray Power Transformers - Board Mount

Results: 359
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-UNIT NXP Offline 1.08mH 0.98Ohm Non-Stocked Lead-Time 20 Weeks
Min.: 1 078
Mult.: 49

Power 85 VAC to 265 VAC 24 V 12 W 500 mA Through Hole Dual Primary Winding Single Secondary Winding 26.04 mm 26.67 mm 13.59 mm MID-OLNXP
Wurth Elektronik Power Transformers - Board Mount MID-PFC NCL30051 6 mH 75 W Non-Stocked Lead-Time 51 Weeks
Min.: 1 000
Mult.: 25

Power 88 VAC to 194 VAC 196 VAC to 432 VAC 75 W 1.5 A Through Hole Single Primary Winding Dual Secondary Winding 24 mm 24 mm 24.14 mm MID-PFC
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 710.00uH +-3% Non-Stocked Lead-Time 21 Weeks
Min.: 1 008
Mult.: 16

Flyback Transformers 150 W Through Hole Dual Primary Winding Dual Secondary Winding 34 mm 34.3 mm 21.84 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-OLTI 90-135V Non-Stocked
Min.: 1 080
Mult.: 90

Power 85 V to 135 V 22 V 7.7 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLTI 180-265V 22V/350mA Non-Stocked Lead-Time 51 Weeks
Min.: 1 080
Mult.: 90

Power 283 VAC to 416 VAC 22 V 7.7 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 750uH +-10% Non-Stocked
Min.: 1
Mult.: 1

Flyback Transformers 18.8 mm 17.65 mm 13.97 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-OLON Power Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1 050
Mult.: 70

Power 60 VAC to 600 VAC 8 V, 15 V, 15 V 10.2 W 150 mA, 150 mA, 450 mA Through Hole Dual Primary Winding Triple Secondary Winding 22.2 mm 25 mm 16.51 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON 45-600V 67kHz Non-Stocked Lead-Time 51 Weeks
Min.: 1 008
Mult.: 56

Flyback Transformers 45 VAC to 600 VAC 8 V, 15 V 10.2 W 150 mA, 600 mA Through Hole Dual Primary Winding Dual Secondary Winding 27.05 mm 32.25 mm 22 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLTI TPS92314 3.22 mH 7.7 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 100

Power 196 VAC to 265 VAC 22 V 7.7 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 14.73 mm 14.73 mm 15.24 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLTI LM3447 2.18 mH 9.9 W Non-Stocked Lead-Time 14 Weeks
Min.: 1 080
Mult.: 90

Flyback Transformers 180 VAC to 264 VAC 36 V 9.9 W 275 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28710 720 uH 6 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 100

Flyback Transformers 85 VAC to 265 VAC 5 V 6 W 1.2 A Through Hole Single Primary Winding Single Secondary Winding 15.62 mm 10 mm 14.1 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCP1611 1.3 mH 12.3 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 008
Mult.: 56

Flyback Transformers 80 VAC to 660 VAC 5 V, 7.5 V, 12 V 12.3 W 500 mA, 500 mA, 500 mA SMD/SMT Dual Primary Winding Triple Secondary Winding 27.05 mm 32.25 mm 22.86 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount WE-PPTI TIDA-00181 90.75 uH 25.2 V SMD/SMT 125C Non-Stocked Lead-Time 17 Weeks
Min.: 1 050
Mult.: 70

Power 22.8 V to 25.2 V 8.7 V, 8.7 V 2.2 W 250 mA, 250 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 22.2 mm 25 mm 16 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5160 20 uH 2.3 W Non-Stocked Lead-Time 14 Weeks
Min.: 1 050
Mult.: 70

Power 9 V to 15 V 9 V 2.3 W 250 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 20.32 mm 24.38 mm 16 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount WE-FB SMD Flyback Dialog Semi iW1818 Non-Stocked Lead-Time 20 Weeks
Min.: 1 020
Mult.: 30

Flyback Transformers 85 VAC to 265 VAC 5 V 10 W 2 A Through Hole Single Primary Winding Single Secondary Winding 23.3 mm 27.3 mm 19 mm MID-OLDIA
Wurth Elektronik Power Transformers - Board Mount WE-FB SMD Flyback Dialog Semi iW1830 Non-Stocked Lead-Time 18 Weeks
Min.: 1 050
Mult.: 70

Flyback Transformers 90 VAC to 264 VAC 5 V, 12 V 13.5 W 300 mA, 1 A Through Hole Single Primary Winding Dual Secondary Winding 22.2 mm 26 mm 16 mm MID-OLDIA
Wurth Elektronik Power Transformers - Board Mount Power Transformer EFD34 THT;Ui=390V;Uo1=18V/18.333A;f=100kHz; Non-Stocked
Min.: 1
Mult.: 1

MID-PPTT
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28780 RM8_65W THT Non-Stocked Lead-Time 21 Weeks
Min.: 1 020
Mult.: 30

MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLSTM NCP1060 3.9 mH 7.2 W Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 50

Power 85 VAC to 265 VAC 12 V, 12 V 7.2 W 300 mA, 300 mA Through Hole Dual Primary Winding Dual Secondary Winding 20.2 mm 24.2 mm 15.5 mm MID-OLSTM
Wurth Elektronik Power Transformers - Board Mount MID-OLSTM Viper35HD 1.5 mH 15 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 050
Mult.: 70

Power 85 VAC to 265 VAC 12 V 15 W 1.25 A SMD/SMT Dual Primary Winding Single Secondary Winding 22.2 mm 25 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers - Board Mount MID-UNIT PI Offline 2.64mH 2.15Ohm Non-Stocked Lead-Time 20 Weeks
Min.: 1 050
Mult.: 70

Power 85 VAC to 265 VAC 6.2 V 2 W 322 mA Through Hole Dual Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLPI
Wurth Elektronik Power Transformers - Board Mount MID-UNIT PI Offline 1.07mH .118Ohm Non-Stocked Lead-Time 20 Weeks
Min.: 1 050
Mult.: 70

Power 85 VAC to 265 VAC 5 V 5 W 1 A Through Hole Single Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLPI
Wurth Elektronik Power Transformers - Board Mount MID-UNIT PI Offline 2.58mH .118Ohm Non-Stocked Lead-Time 20 Weeks
Min.: 1 050
Mult.: 70

Power 85 VAC to 265 VAC 5 V 2.8 W 555 mA Through Hole Single Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLPI
Wurth Elektronik Power Transformers - Board Mount MID-OLEE 70-375V 50kHz Non-Stocked Lead-Time 18 Weeks
Min.: 1 080
Mult.: 108

Power 50 VAC to 265 VAC 5 V 5 W 1 A Through Hole Dual Primary Winding Dual Secondary Winding 14.2 mm 20.45 mm 14.6 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount MID-UNIT PI Offline 2.7mH 0.300Ohm Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 50

Power 85 VAC to 265 VAC 6 V 2 W 330 mA Through Hole Single Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLPI