Tube Power Transformers - Industrial

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Series
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 117V 50/60 Hz., 8.4VA, 12, 0.7A 2In Stock
Min.: 1
Mult.: 1

8.4 VA 115 VAC 12 VAC CT Chassis 700 mA Single Primary Winding Single Secondary Winding 2.81 in 1.63 in 1.69 in 166
Hammond Manufacturing Power Transformers - Industrial Transformer, chassis mount, 115VAC, 2.4VA, 120V C.T.@0.02A, 187 Series 10In Stock
Min.: 1
Mult.: 1

2.4 VA 115 VAC 120 VAC CT Chassis 20 mA Single Primary Winding Single Secondary Winding 52.32 mm 26.92 mm 29.97 mm 186-187
Hammond Manufacturing Power Transformers - Industrial Fender 120/210/230/240 @ 50/60 Hz, 660Vct @ 275mA 8In Stock
Min.: 1
Mult.: 1

230 VAC 660 VAC CT Chassis 276 mA Single Primary Winding Dual Secondary Winding 103.2 mm 87.32 mm 104.77 mm 290
Hammond Manufacturing Power Transformers - Industrial Fender Bassman 70*, 120V @ 60 Hz, 372Vct @ 400mA 2In Stock
Min.: 1
Mult.: 1

120 VAC 372 VAC CT Chassis 400 mA Single Primary Winding Triple Secondary Winding 129.54 mm 87.32 mm 104.77 mm 290
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 369VA, 700V C.T. @ 403ma., 300 Series
2Expected 8/17/2026
Min.: 1
Mult.: 1

369 VA 100 VAC to 240 VAC 700 VAC CT Chassis 403 mA Dual Primary Winding Triple Secondary Winding 142.24 mm 111.25 mm 134.62 mm 300
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, enclosed chassis mount, 100VA 115 50VCT 24Factory Stock Available
Min.: 1
Mult.: 1

100 VA 115 VAC 50 VAC CT Chassis 2 A Single Primary Winding Single Secondary Winding 63.5 mm 82.6 mm 77.7 mm 167
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage, 200VA, 115 VAC to 1,020V C.T. @ 196ma. 2Factory Stock Available
Min.: 1
Mult.: 1

180 VA 115 VAC 1.02 kVAC CT Chassis 170 mA Single Primary Winding Single Secondary Winding 95.25 mm 79.5 mm 95.25 mm 700
Tripp Lite Power Transformers - Industrial Medical Grade Isolation Transformr
No
1.8 kVA 115 VAC 7.75 in 209.55 mm 196.85 mm Medical-Grade