Laird RF Inductors - SMD

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Laird IWC1008FR10R-3G
Laird RF Inductors - SMD 1008 100nH 2% 650mA 9 956In Stock
Cut Tape
₡166,55
₡138,96
₡114,50
₡113,98
Reel
₡84,84
Min.: 1
Mult.: 1
: 2 000
Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 100 nH 2 % 650 mA 560 mOhms - 40 C + 125 C 60 1 GHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel, Cut Tape, MouseReel
Laird IWC0603AR27R-3G
Laird RF Inductors - SMD 0603 270nH 2% 170mA 19 987In Stock
Cut Tape
₡145,73
₡118,67
₡97,85
₡80,67
Reel
₡64,54
Min.: 1
Mult.: 1
: 4 000
Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 270 nH 2 % 170 mA 2.36 Ohms - 40 C + 125 C 24 900 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel, Cut Tape, MouseReel
Laird RF Inductors - SMD 1800nH 0.6ohms 50mA 16 769In Stock
Cut Tape
₡135,32
₡110,86
₡102,53
₡79,11
Reel
₡48,92
Min.: 1
Mult.: 1
: 4 000
Signal Filter 0805 (2012 metric) Unshielded 1.8 uH 10 % 50 mA 600 mOhms - 40 C + 125 C 45 55 MHz Standard 2 mm 1.25 mm 0.9 mm Ferrite IC0805 Reel, Cut Tape, MouseReel
Laird RF Inductors - SMD 330nH 0.5ohms 250mA 2 893In Stock
Cut Tape
₡192,57
₡162,39
₡150,41
₡116,06
Reel
₡76,51
Min.: 1
Mult.: 1
: 3 000
Signal Filter 1206 (3216 metric) Unshielded 330 nH 10 % 250 mA 500 mOhms - 40 C + 125 C 20 145 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite IC1206 Reel, Cut Tape, MouseReel
Laird RF Inductors - SMD 1000nH 0.4ohms 50mA 2 015In Stock
Cut Tape
₡135,32
₡110,86
₡102,53
₡79,11
Reel
₡48,92
Min.: 1
Mult.: 1
: 4 000
Signal Filter 0805 (2012 metric) Unshielded 1 uH 10 % 50 mA 400 mOhms - 40 C + 125 C 45 75 MHz Standard 2 mm 1.25 mm 0.9 mm Ferrite IC0805 Reel, Cut Tape, MouseReel
Laird IWC0603F39NR-3G
Laird RF Inductors - SMD 0603 39nH 2% 600mA 3 540In Stock
Cut Tape
₡140,53
₡114,50
₡94,20
₡77,55
₡68,70
Reel
₡64,54
Min.: 1
Mult.: 1
: 4 000
Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 39 nH 2 % 600 mA 250 mOhms - 40 C + 125 C 40 2.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel, Cut Tape, MouseReel
Laird RF Inductors - SMD 47nH 0.3ohms 200mA
17 998Expected 12/28/2026
Cut Tape
₡98,89
₡80,15
₡73,91
₡58,81
Reel
₡37,47
Min.: 1
Mult.: 1
: 4 000
Signal Filter 0603 (1608 metric) Unshielded 47 nH 10 % 200 mA 300 mOhms - 40 C + 125 C 10 260 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite IC0603 Reel, Cut Tape, MouseReel
Laird RF Inductors - SMD 1000nH 0.6ohms 25mA Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡30,71
Min.: 20 000
Mult.: 20 000
: 4 000
Signal Filter 1 uH 31 Ohms Standard IC0603 Reel
Laird RF Inductors - SMD 1800nH 0.95ohms 25mA Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡30,71
Min.: 20 000
Mult.: 20 000
: 4 000
Signal Filter 1.8 uH 100 mA 950 mOhms Standard IC0603 Reel
Laird RF Inductors - SMD 680nH 1.7ohms 35mA Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡30,71
Min.: 20 000
Mult.: 20 000
: 4 000
Signal Filter 680 nH 75 mA 1.7 Ohms Standard IC0603 Reel
Laird RF Inductors - SMD 82nH 0.3ohms 200mA Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡30,71
Min.: 20 000
Mult.: 20 000
: 4 000
Signal Filter 82 nH 31 Ohms Standard IC0603 Reel
Laird RF Inductors - SMD 10000nH 1.15ohms 15mA Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡43,72
Min.: 12 000
Mult.: 12 000
: 4 000
Signal Filter 10 uH 100 mA 1.15 Ohms Standard IC0805 Reel
Laird RF Inductors - SMD 15000nH 0.8ohms 5mA Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡43,72
Min.: 12 000
Mult.: 12 000
: 4 000
Signal Filter 15 uH 150 mA 800 mOhms Standard IC0805 Reel
Laird RF Inductors - SMD 18000nH 0.9ohms 5mA Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡43,72
Min.: 12 000
Mult.: 12 000
: 4 000
Signal Filter 18 uH 150 mA 900 mOhms Standard IC0805 Reel
Laird RF Inductors - SMD 22000nH 1.1ohms 5mA Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡49,44
Min.: 15 000
Mult.: 15 000
: 3 000
Signal Filter 22 uH 2.1 Ohms Standard IC0805 Reel
Laird RF Inductors - SMD 2700nH 0.75ohms 30mA Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡39,56
Min.: 12 000
Mult.: 12 000
: 4 000
Signal Filter 2.7 uH 31 Ohms Standard IC0805 Reel
Laird RF Inductors - SMD 33000nH 1.25ohms 5mA Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡52,05
Min.: 12 000
Mult.: 12 000
: 3 000
Signal Filter 33 uH 100 mA 1.25 Ohms Standard IC0805 Reel
Laird RF Inductors - SMD 4700nH 1.0ohms 30mA Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡46,84
Min.: 12 000
Mult.: 12 000
: 4 000
Signal Filter 4.7 uH 150 mA 1 Ohms Standard IC0805 Reel
Laird RF Inductors - SMD 680nH 0.8ohms 150mA Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡32,27
Min.: 12 000
Mult.: 12 000
: 4 000
Signal Filter 680 nH 31 Ohms Standard IC0805 Reel
Laird RF Inductors - SMD 8200nH 1.1ohms 15mA Non-Stocked Lead-Time 12 Weeks
Cut Tape
₡32,27
Min.: 12 000
Mult.: 12 000
: 3 000
Signal Filter 8.2 uH 100 mA 1.1 Ohms Standard IC0805 Reel
Laird RF Inductors - SMD 100nH 0.3ohms 250mA Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡47,36
Min.: 12 000
Mult.: 12 000
: 4 000
Signal Filter 100 nH 250 mA 300 mOhms Standard IC0805 Reel
Laird RF Inductors - SMD ChipIndSgl,0805 Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡49,44
Min.: 10 000
Mult.: 10 000
: 2 000
Standard IC Reel
Laird RF Inductors - SMD 47nH 0.2ohms 300mA Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡32,27
Min.: 12 000
Mult.: 12 000
: 4 000
Signal Filter 31.25 mm x 1.25 mm x 0.85 mm Unshielded 47 nH 10 % 300 mA 200 mOhms - 40 C + 125 C 15 320 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite IC0805 Reel
Laird RF Inductors - SMD 68nH 0.2ohms 300mA Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡33,83
Min.: 12 000
Mult.: 12 000
: 4 000
Signal Filter 68 nH 31 Ohms Standard IC0805 Reel
Laird RF Inductors - SMD 4700nH 0.9ohms 50mA Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡55,17
Min.: 15 000
Mult.: 15 000
: 3 000
Signal Filter 4.7 uH 31 Ohms Standard IC1206 Reel