4532 RF Inductors - SMD

Results: 2 892
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD ISC-1812 22 10% EB E3 100In Stock
₡666,20
₡562,10
₡510,06
₡398,16
Min.: 1
Mult.: 1
Molded 1812 (4532 metric) 15 mOhms Standard ISC-1812 Bulk
Vishay / Dale RF Inductors - SMD 1000uH 5% 978In Stock
Cut Tape
₡1 025,32
₡874,38
₡806,72
₡608,94
Reel
₡483,51
Min.: 1
Mult.: 1
: 2 000
1812 (4532 metric) 1 mH 5 % 820 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% 973In Stock
Cut Tape
₡484,03
₡414,29
₡380,46
₡307,60
Reel
₡201,94
Min.: 1
Mult.: 1
: 2 000
Molded 1812 (4532 metric) 22 uH 10 % 227 mA 1.36 Ohms - 55 C + 125 C 50 14 MHz Standard 4.5 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 680uH 10% 2 091In Stock
Cut Tape
₡791,11
₡671,40
₡608,94
₡474,66
Reel
₡424,18
Min.: 1
Mult.: 1
: 2 000
Molded 1812 (4532 metric) Shielded 680 uH 10 % 76 mA 12 Ohms - 55 C + 125 C 2.6 MHz Standard 3.2 mm 4 mm Ferrite ISC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 82nH Unshld 5% 2.5A 9.4mOhms AECQ2 1 502In Stock
Cut Tape
₡994,09
₡848,36
₡780,70
₡624,56
Reel
₡530,87
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 82 nH 5 % 2.5 A 9.4 mOhms - 40 C + 125 C 100 1.3 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 12uH 5% 990In Stock
Cut Tape
₡827,54
₡702,63
₡640,17
₡497,56
Reel
₡433,03
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Shielded 12 uH 10 % 265 mA 1 Ohms - 55 C + 125 C 50 22 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape
Vishay / Dale RF Inductors - SMD 1uH 10% 552In Stock
1 000Expected 11/2/2026
Cut Tape
₡827,54
₡702,63
₡640,17
₡497,56
Reel
₡427,30
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 1 uH 10 % 447 mA 350 mOhms - 55 C + 125 C 30 140 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uh 10% 475In Stock
Cut Tape
₡827,54
₡702,63
₡640,17
₡497,56
Reel
₡458,53
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uh 20% 1 860In Stock
Cut Tape
₡827,54
₡702,63
₡640,17
₡525,67
Reel
₡520,47
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 470uH 10% 497In Stock
Cut Tape
₡791,11
₡671,40
₡608,94
₡474,66
Reel
₡344,55
Min.: 1
Mult.: 1
: 2 000
Molded 1812 (4532 metric) 470 uH 10 % 87 mA 9.2 Ohms - 55 C + 125 C 40 3.3 MHz Standard 4.5 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 12 UH 2% 500In Stock
₡1 243,91
₡1 056,54
₡973,27
₡723,45
Min.: 1
Mult.: 1
Molded 1812 (4532 metric) 12 uH 2 % 15 mOhms Standard ISC
Coilcraft RF Inductors - SMD 1812 120nH Unshld 5% 1.5A 17.3mOhms AECQ 1 120In Stock
Cut Tape
₡994,09
₡848,36
₡780,70
₡624,56
Reel
₡530,87
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 120 nH 5 % 1.5 A 17.3 mOhms - 40 C + 125 C 100 1.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 5% 11In Stock
Cut Tape
₡754,67
₡640,17
₡582,92
₡453,33
Reel
₡394,51
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 10 uH 5 % 250 mA 1.6 Ohms - 55 C + 125 C 50 20 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 680In Stock
Cut Tape
₡843,15
₡718,24
₡660,99
₡507,45
Reel
₡476,23
Min.: 1
Mult.: 1
: 2 000
Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 110 mA 8 Ohms - 55 C + 125 C 40 8 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220uH 5% 412In Stock
₡853,56
₡723,45
₡666,20
₡512,14
Min.: 1
Mult.: 1
Molded 1812 (4532 metric) Unshielded 220 uH 10 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC
Vishay / Dale RF Inductors - SMD 6.8uH 5% 825In Stock
Cut Tape
₡827,54
₡702,63
₡640,17
₡497,56
Reel
₡433,03
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 6.8 uH 10 % 306 mA 750 mOhms - 55 C + 125 C 30 32 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uh 10% 1 870In Stock
Cut Tape
₡458,01
₡393,99
₡361,72
₡292,50
Reel
₡226,92
Min.: 1
Mult.: 1
: 2 000
Molded 1812 (4532 metric) 2.7 uH 820 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .33uH 20% 1 179In Stock
₡754,67
₡640,17
₡582,92
₡453,33
Min.: 1
Mult.: 1
Wirewound 1812 (4532 metric) Unshielded 330 nH 20 % 430 mA 550 mOhms - 55 C + 125 C 30 250 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC
Vishay / Dale RF Inductors - SMD 2.2uH 10% 1 880In Stock
Cut Tape
₡754,67
₡640,17
₡582,92
₡453,33
Reel
₡306,55
Min.: 1
Mult.: 1
: 2 000
Molded 1812 (4532 metric) Unshielded 2.2 uH 10 % 380 mA 700 mOhms - 55 C + 125 C 55 MHz Standard 3.2 mm 4 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 5% 1 499In Stock
Cut Tape
₡619,35
₡541,28
₡515,26
₡436,67
Reel
₡356,52
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 22 uH 5 % 227 mA 1.36 Ohms - 55 C + 125 C 50 14 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 330uH 10% 880In Stock
Cut Tape
₡843,15
₡718,24
₡660,99
₡507,45
Reel
₡448,12
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 330 uH 10 % 85 mA 14 Ohms - 55 C + 125 C 40 3.5 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 39uh 5% 998In Stock
Cut Tape
₡754,67
₡640,17
₡582,92
₡453,33
Reel
₡394,51
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) 39 uH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 560uH 5% 99In Stock
Cut Tape
₡843,15
₡718,24
₡660,99
₡507,45
Reel
₡448,12
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) 560 uH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uh 5% 787In Stock
Cut Tape
₡827,54
₡702,63
₡640,17
₡497,56
Reel
₡433,03
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) 10 uH 820 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 27uh 10% 1 480In Stock
Cut Tape
₡827,54
₡702,63
₡640,17
₡497,56
Reel
₡433,03
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) 270 nH 15 mOhms Standard ISC Reel, Cut Tape, MouseReel