Mini-Circuits GALI Series RF Amplifier

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package / Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 590In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.4 V 50 mA 13.2 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.3 dBm 34 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 541In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.3 V 40 mA 15.8 dB 3.9 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 13.4 dBm 28 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 779In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 5 GHz 4.5 V 65 mA 12 dB 4.4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 16.4 dBm 33.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 193In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.5 V 40 mA 9 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.6 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 126In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 6 GHz 5.8 V 80 mA 12.4 dB 5.3 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 14.7 dBm 30.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 825In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.5 V 40 mA 15.1 dB 4.6 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.9 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
1 100On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 7 GHz 3.6 V 40 mA 11 dB 6.5 dB Gain Block Amplifiers SMD/SMT InGaP 10.6 dBm 23.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 515In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 7 GHz 3.6 V 40 mA 12.9 dB 6 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 11.2 dBm 24.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 2 637In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 3 GHz 3.3 V 35 mA 15.8 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.5 dBm 25 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 2 528In Stock
3 000Expected 8/26/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 7 GHz 3.5 V 35 mA 9.8 dB 2.4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 10.5 dBm 22.9 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 767In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.4 V 65 mA 15.1 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18 dBm 35 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 000In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.5 V 65 mA 13.4 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18 dBm 35 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 987In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.4 V 50 mA 13.3 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.9 dBm 32 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 071In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 4.4 V 50 mA 14.4 dB 2.7 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.5 dBm 32 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 936In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 5 GHz 4.8 V 65 mA 10.2 dB 4.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 17.6 dBm 33.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 3 035In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 5 V 70 mA 12.3 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18.2 dBm 35.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 3 292In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 6 GHz 5.8 V 100 mA 11.8 dB 5.3 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 15.5 dBm 32.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
1 000Expected 8/25/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.6 V 65 mA 13.1 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 17.5 dBm 34 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 87In Stock
600Expected 9/7/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.3 V 50 mA 15.1 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.7 dBm 31.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
12 108On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 1 GHz 4.8 V 80 mA 13.4 dB 2.7 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18.3 dBm 33 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 3 817In Stock
5 000Expected 8/18/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 3 GHz 3.5 V 16 mA 16.4 dB 2.4 dB Low Noise Amplifiers SMD/SMT SOT-89-4 InGaP 3.3 dBm 19.1 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
3 730On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.4 V 40 mA 11 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.2 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
3 894On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.3 V 50 mA 15.7 dB 3.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15 dBm 28.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
941Expected 10/28/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.8 V 50 mA 12.3 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.8 dBm 35.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel