20 dB RF Isolators

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Isolation Power Rating Operation Direction Insertion Loss VSWR Mounting Style RF Series Gender Minimum Operating Temperature Maximum Operating Temperature Dimensions Impedance Contact Plating Body Material Packaging
Pasternack RF Isolators Isolator With 20 dB Isolation From 11 GHz to 18 GHz, 1 Watt And SMA Female 6In Stock
₡249 125,97
₡207 015,11
₡199 983,63
Min.: 1
Mult.: 1
11 GHz to 18 GHz 20 dB 1 W 0.5 dB 1.25:1 SMA Female, Female - 20 C + 65 C 12.7 mm x 14.48 mm x 9.91 mm 50 Ohms Bulk
Fairview Microwave RF Isolators Isolator SMA Female with 20 dB Isolation from 8 GHz to 12 GHz Rated to 10 Watts 1In Stock
₡380 522,66
₡343 803,83
Min.: 1
Mult.: 1
8 GHz to 12 GHz 20 dB 10 W SMA Bag
Molex RF Isolators SMSJ Isolator 3.4-3.8GHz 10mm 728In Stock
Cut Tape
₡6 682,78
₡5 777,17
₡5 293,13
₡5 048,51
Reel
₡4 819,51
₡4 340,68
Min.: 1
Mult.: 1
: 250
3.4 GHz to 3.8 GHz 20 dB 50 W Counterclockwise 0.3 dB - 40 C + 105 C 10 mm x 7 mm 50 Ohms Silver Steel Reel, Cut Tape
Molex RF Isolators SMSJ Isolator 3.4-3.8GHz 10mm 625In Stock
₡6 682,78
₡5 777,17
₡5 464,89
₡5 048,51
Min.: 1
Mult.: 1
3.4 GHz to 3.8 GHz 20 dB 50 W Clockwise 0.3 dB - 40 C + 105 C 10 mm x 7 mm 50 Ohms Silver Steel
DiTom RF Isolators 8.00 - 12.40 GHz Isolator, Mil-Aero Qualified 1In Stock
₡546 488,67
Min.: 1
Mult.: 1
8 GHz to 12.4 GHz 20 dB 25 W 0.5 dB 1.25:1 Screw SMA Female, Female - 20 C + 85 C 0.86 in x 0.5 in x 0.98 in Gold Passivated Stainless Steel Bulk
Pasternack RF Isolators Isolator With 18 dB Isolation From 7 GHz to 12.4 GHz, 1 Watt And SMA Female 16In Stock
10Expected 11/13/2026
₡290 476,94
₡280 499,62
Min.: 1
Mult.: 1
7 GHz to 12.4 GHz 20 dB 1 W 0.4 dB 1.25:1 SMA Female, Female - 25 C + 65 C 12.7 mm x 14.48 mm x 9.91 mm 50 Ohms Bulk
Fairview Microwave RF Isolators Isolator SMA Male with 20 dB Isolation from 8 GHz to 12 GHz Rated to 10 Watts 1In Stock
₡362 212,69
₡327 117,71
Min.: 1
Mult.: 1
8 GHz to 12 GHz 20 dB 10 W SMA Bag
Fairview Microwave RF Isolators WR-62 Waveguide Isolator with 20 dB min Isolation from 11.9 GHz to 18 GHz using Cover Flange in Aluminum 3Factory Stock Available
₡811 540,88
Min.: 1
Mult.: 1
11.9 GHz to 18 GHz 20 dB Bag
Fairview Microwave RF Isolators WR-75 Waveguide Isolator with 20 dB min Isolation from 9.84 GHz to 15 GHz using Cover Flange in Aluminum 6Factory Stock Available
₡832 088,85
Min.: 1
Mult.: 1
9.84 GHz to 15 GHz 20 dB Bag
Fairview Microwave RF Isolators High Power Isolator SMA Female with 20 dB Isolation from 1.7 GHz to 2.2 GHz Rated to 100 Watts 22Factory Stock Available
₡544 391,19
Min.: 1
Mult.: 1
1.7 GHz to 2.2 GHz 20 dB 100 W SMA Bag
Fairview Microwave RF Isolators High Power Isolator N Female with 20 dB Isolation from 2 GHz to 4 GHz Rated to 100 Watts 1Factory Stock Available
₡631 376,58
Min.: 1
Mult.: 1
2 GHz to 4 GHz 20 dB 100 W N Bag
Fairview Microwave RF Isolators High Power Isolator SMA Female with 20 dB Isolation from 11 GHz to 18 GHz Rated to 50 Watts 2Factory Stock Available
₡418 651,96
₡397 755,27
Min.: 1
Mult.: 1
11 GHz to 18 GHz 20 dB 50 W SMA Bag
Fairview Microwave RF Isolators Isolator SMA Female with 20 dB Isolation from 12 GHz to 18 GHz Rated to 10 Watts 1Factory Stock Available
₡372 939,48
₡354 660,74
Min.: 1
Mult.: 1
12 GHz to 18 GHz 20 dB 10 W SMA Bag
Fairview Microwave RF Isolators Isolator SMA Female With 20 dB Isolation From 135 MHz to 175 MHz Rated to 150 Watts 1Factory Stock Available
₡736 125,44
Min.: 1
Mult.: 1
135 MHz to 175 MHz 20 dB 150 W SMA Bag
Fairview Microwave RF Isolators Isolator SMA Female With 20 dB Isolation From 17.3 GHz to 22 GHz Rated to 10 Watts 8Factory Stock Available
₡377 243,73
₡374 542,52
Min.: 1
Mult.: 1
17.3 GHz to 22 GHz 20 dB 10 W SMA Bag
Fairview Microwave RF Isolators High Power Isolator N Female With 20 dB Isolation From 380 MHz to 460 MHz Rated to 100 Watts 1Factory Stock Available
₡485 417,26
₡461 059,48
Min.: 1
Mult.: 1
380 MHz to 460 MHz 20 dB 100 W N Bag
Fairview Microwave RF Isolators High Power Isolator SMA Female With 20 dB Isolation From 800 MHz to 900 MHz Rated to 100 Watts 1Factory Stock Available
₡207 259,73
₡201 779,23
₡198 661,64
Min.: 1
Mult.: 1
800 MHz to 900 MHz 20 dB 100 W SMA Bag
Fairview Microwave RF Isolators High Power Isolator SMA Female With 20 dB Isolation From 380 MHz to 460 MHz Rated to 100 Watts Non-Stocked Lead-Time 12 Weeks
₡445 409,08
₡423 174,80
Min.: 1
Mult.: 1
380 MHz to 460 MHz 20 dB 100 W SMA Bag
Fairview Microwave RF Isolators Isolator SMA Female With 20 dB Isolation From 450 MHz to 520 MHz Rated to 150 Watts Non-Stocked Lead-Time 12 Weeks
₡620 941,25
Min.: 1
Mult.: 1
450 MHz to 520 MHz 20 dB 150 W SMA Bag
DiTom RF Isolators 17.30 - 22.00 GHz Isolator, Mil-Aero Qualified Non-Stocked Lead-Time 3 Weeks
₡624 558,48
Min.: 1
Mult.: 1
17.3 GHz to 22 GHz 20 dB 10 W 0.5 dB 1.25:1 Screw SMA Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Gold Passivated Stainless Steel Bulk
DiTom RF Isolators 17.30 - 22.00 GHz Isolator, Mil-Aero Qualified Non-Stocked Lead-Time 3 Weeks
₡624 558,48
Min.: 1
Mult.: 1
17.3 GHz to 22 GHz 20 dB 10 W 0.5 dB 1.25:1 Screw SMA Male, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Gold Passivated Stainless Steel Bulk
DiTom RF Isolators 17.30 - 22.00 GHz Isolator, Mil-Aero Qualified Non-Stocked Lead-Time 3 Weeks
₡624 558,48
Min.: 1
Mult.: 1
17.3 GHz to 22 GHz 20 dB 10 W 0.5 dB 1.25:1 Screw SMA Female, Male - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Gold Passivated Stainless Steel Bulk
DiTom RF Isolators 17.30 - 22.00 GHz Isolator, Mil-Aero Qualified Non-Stocked Lead-Time 3 Weeks
₡624 558,48
Min.: 1
Mult.: 1
17.3 GHz to 22 GHz 20 dB 10 W 0.5 dB 1.25:1 Screw SMA Male, Male - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Gold Passivated Stainless Steel Bulk
DiTom RF Isolators 8.00 - 12.40 GHz Isolator, Mil-Aero Qualified Non-Stocked Lead-Time 3 Weeks
₡546 488,67
Min.: 1
Mult.: 1
8 GHz to 12.4 GHz 20 dB 25 W 0.5 dB 1.25:1 Screw SMA Male, Female - 20 C + 85 C 0.86 in x 0.5 in x 0.98 in Gold Passivated Stainless Steel Bulk
DiTom RF Isolators 8.00 - 12.40 GHz Isolator, Mil-Aero Qualified Non-Stocked Lead-Time 3 Weeks
₡603 625,36
Min.: 1
Mult.: 1
8 GHz to 12.4 GHz 20 dB 25 W 0.5 dB 1.25:1 Screw SMA Female, Male - 20 C + 85 C 0.86 in x 0.5 in x 0.98 in Gold Passivated Stainless Steel Bulk