Wurth Elektronik WIRL-NFW2 Series Multiprotocol Modules

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Wurth Elektronik Multiprotocol Modules WIRL-NFW2 BLE LE6 NFC-T 2.4GHz Ophelia-IV 382In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 2.402 GHz to 2.48 GHz 8 dBm 1.7 V 3.6 V - 40 C + 105 C 12 mm x 8 mm x 2.3 mm Bluetooth WiFi - 802.11 Thread, Zigbee Reel, Cut Tape, MouseReel
Wurth Elektronik Multiprotocol Modules WIRL-NFW2 Orthosie-I w/o firmware-with RFplug w/ FL & RF shield 9.0x13.0x2.0mm
500Expected 2/26/2027
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 2.472 GHz, 2.48 GHz 21 dBm ADC, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 13 mm x 9.5 mm x 2 mm Bluetooth LE WiFi Reel, Cut Tape, MouseReel