Sub-GHz Modules

Results: 523
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
RF Solutions Sub-GHz Modules Telemetry TX Module SMT 868MHz +15dBm Non-Stocked Lead-Time 6 Weeks
₡7 739,32
₡6 573,48
₡6 292,43
₡5 818,80
Min.: 1
Mult.: 1
868 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 2 mm Bulk
LPRS Sub-GHz Modules Radio Transceiver Module 868MHz Non-Stocked Lead-Time 7 Weeks
₡18 882,48
₡18 153,83
₡15 426,59
₡14 932,15
Min.: 1
Mult.: 1
868 MHz, 915 MHz 20 dBm SDI, SDO 3.3 V 5 V 90 mA 10 mA - 40 C + 85 C u.FL 38 mm x 14 mm LoRa/LoRaWAN Bulk
LPRS Sub-GHz Modules eRIC SX1262 Surface Mount Standalone Radio Module Non-Stocked Lead-Time 10 Weeks
₡8 780,25
₡8 473,18
Min.: 240
Mult.: 240
eRIC 868 MHz to 915 MHz Tray
LPRS Sub-GHz Modules eRIC SX1262 Surface Mount Host Controller Interface Radio Module Non-Stocked Lead-Time 10 Weeks
₡9 779,54
₡9 441,24
Min.: 240
Mult.: 240
eRIC 22 dBm SPI 1.8 V 3.9 V 118 mA 4.6 mA - 40 C + 85 C U.FL 15.24 mm x 20.32 mm Tray
RF Solutions Sub-GHz Modules DIN Rail Transceiver 2 I/Ps 2 O.Ps 1Km Non-Stocked
₡111 442,05
₡101 194,09
₡96 135,16
Min.: 1
Mult.: 1
725 915 MHz 13 dBm 12 V 32 V 95 mA - 10 C + 50 C 136 mm x 78 mm x 42 mm
RF Solutions Sub-GHz Modules 4Ch + All ON OFF Transmitter Non-Stocked
₡17 086,88
₡15 941,86
₡15 150,75
₡14 229,52
Min.: 1
Mult.: 1
FOBBER 869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules FM 3 Ch Keeloq Keyfob Transmitter 433MHz 200m Non-Stocked
₡14 474,14
₡12 496,37
₡12 178,89
₡11 866,61
Min.: 1
Mult.: 1
FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT 4-9V Non-Stocked
₡17 846,76
₡16 082,38
₡15 650,39
₡15 140,34
Min.: 1
Mult.: 1
GAMMA 868 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT Non-Stocked Lead-Time 17 Weeks
₡18 393,25
₡16 847,46
₡14 666,71
₡14 448,12
Min.: 1
Mult.: 1
GAMMA 915 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km 9V Non-Stocked
₡19 751,66
₡17 503,25
₡16 509,16
₡15 317,30
Min.: 1
Mult.: 1
GAMMA 915 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 915MHz LORA RF Fcc Certified Module 16km 1272 DIP Non-Stocked
₡11 788,54
₡10 185,51
₡9 581,77
₡8 957,21
Min.: 1
Mult.: 1
LAMBDA 915 MHz 20 dBm 3.3 V 3.3 V 125 mA 10 mA 0 C + 55 C 23 mm x 20 mm
RF Solutions Sub-GHz Modules 915MHz LORA RF Fcc Certified Module 16km 1272 SMT Non-Stocked
₡11 569,95
₡10 237,55
₡9 717,09
₡8 998,85
Min.: 1
Mult.: 1
LAMBDA 915 MHz 20 dBm 3.3 V 3.3 V 125 mA 10 mA 0 C + 55 C 23 mm x 20 mm
RF Solutions Sub-GHz Modules 915MHz LoRa TRX Module SX1262 DIP Package Non-Stocked
₡11 127,55
₡9 665,04
₡9 076,92
₡8 494,00
Min.: 1
Mult.: 1
LAMBDA 915 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C 23 mm x 20 mm
RF Solutions Sub-GHz Modules 3 Ch Remote Control Sys 12-30Vdc, 150m Non-Stocked
₡62 180,00
₡54 778,98
₡52 218,29
₡48 710,36
Min.: 1
Mult.: 1
QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm


RF Solutions Sub-GHz Modules 13.56mhz-ISO 14443A Read Module 5V USB Non-Stocked
₡15 051,86
₡13 370,76
₡12 699,36
₡11 772,93
₡11 221,23
Min.: 1
Mult.: 1
13.56 MHz USB 5 V 5 V 0 C + 80 C 58 mm x 44 mm Bulk
RF Solutions Sub-GHz Modules RF Transceiver Module DIL +13dBm /-116dBm 2KM Non-Stocked
₡6 557,86
₡5 745,94
₡5 678,28
₡5 480,50
Min.: 1
Mult.: 1
ZETA 433 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm
RF Solutions Sub-GHz Modules RF Transceiver Module +13dBm /-116dBm 2KM Non-Stocked
₡5 803,19
₡5 053,72
₡4 907,99
₡4 705,01
Min.: 1
Mult.: 1
ZETA 868 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm
RF Solutions Sub-GHz Modules RF Transceiver Module DIL +13dBm /-116dBm 2KM Non-Stocked
₡6 661,96
₡5 745,94
₡5 605,41
₡5 371,20
Min.: 1
Mult.: 1
ZETA 915 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm
RF Solutions Sub-GHz Modules RF Transceiver Module +13dBm /-116dBm 2KM Non-Stocked
₡5 896,87
₡5 121,38
₡4 673,78
₡4 335,48
Min.: 1
Mult.: 1
ZETA 915 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM Non-Stocked
₡9 586,97
₡8 296,22
₡7 973,53
₡7 047,10
Min.: 1
Mult.: 1
ZETAPLUS 433 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions Sub-GHz Modules Telemetry TX DIL Module 868MHz +15dBm Non-Stocked
₡9 821,18
₡8 343,06
₡7 931,89
₡7 328,15
Min.: 1
Mult.: 1
868 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 11.75 mm Bulk
ZF Sub-GHz Modules Rcvr mod 915 MHz wire antenna Non-Stocked
₡12 543,22
₡11 897,84
₡11 767,72
Min.: 210
Mult.: 42
EH 915 MHz 5 V 5 V - 40 C + 85 C Bulk
ZiLOG Sub-GHz Modules ZAURA RF 868MHz Module Non-Stocked
₡56 626,64
₡52 796,01
₡48 981,00
₡45 925,87
Min.: 1
Mult.: 1
ZAURA868100 868 MHz
ZiLOG Sub-GHz Modules ZAURA RF 915MHz Moldule Non-Stocked
₡56 626,64
₡52 796,01
₡48 981,00
₡45 925,87
Min.: 1
Mult.: 1
ZAURA915100 915 MHz
RF Solutions FOBLOQA-4T1
RF Solutions Sub-GHz Modules AM 1 Ch Keeloq Keyfob Transmitter 433MHz 100m Non-Stocked Lead-Time 6 Weeks
₡10 596,68
₡10 180,30
₡9 659,84
₡8 946,80
₡8 733,41
Min.: 1
Mult.: 1