0.6 mm Zener Diodes

Results: 446
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package / Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
onsemi Zener Diodes ZENER SOD523 5 734In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3 000

12.24 V SMD/SMT SOD-523-2 500 mW 100 nA 25 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape MM5Z12VS
Vishay Zener Diodes ZENER DIODE MicroSMF DO219AC 3 403In Stock
Min.: 1
Mult.: 1
: 4 500

4.7 V SMD/SMT DO-219AC-2 500 mW 5 uA 25 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape
onsemi Zener Diodes 16V 500mW 209 810In Stock
60 000Expected 12/22/2026
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

16.2 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 40 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z16V
Toshiba Zener Diodes ZENER SOD-523 200W 12V 83 518In Stock
Min.: 1
Mult.: 1
: 8 000

12 V SMD/SMT SOD-523-2 150 mW 100 nA 30 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 46 295In Stock
Min.: 1
Mult.: 1
: 4 500

6.2 V SMD/SMT DO-219AC-2 500 mW 5 uA 10 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Zener Diodes ZENER DIODE MicroSMF DO219AC 19 341In Stock
Min.: 1
Mult.: 1
: 4 500

5.6 V SMD/SMT DO-219AC-2 500 mW 5 uA 13 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape
onsemi Zener Diodes 7.5V 200mW 282 776In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

7.5 V SMD/SMT SOD-523-2 500 mW 5 % 1 uA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z7V5
Nexperia Zener Diodes BZB984-C6V8/SOT663/SOT3 3 556In Stock
Min.: 1
Mult.: 1
: 4 000

6.8 V SMD/SMT SOT-663-3 425 mW 5 % 2 uA 15 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Vishay Semiconductors Zener Diodes Vz @Izt 13.44-14.13V Ippm 20.3V Max 23 148In Stock
Min.: 1
Mult.: 1
: 4 500

15 V SMD/SMT DO-219AC-2 500 mW 200 nA 16 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 11.74-12.35V Ippm 18.4V Max 21 315In Stock
Min.: 1
Mult.: 1
: 4 500

12 V SMD/SMT DO-219AC-2 500 mW 200 nA 12 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 21 089In Stock
Min.: 1
Mult.: 1
: 4 500

2.4 V SMD/SMT DO-219AC-2 500 mW 120 uA 100 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 22 010In Stock
Min.: 1
Mult.: 1
: 4 500

7.5 V SMD/SMT DO-219AC-2 500 mW 500 nA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 14.35-15.09V Ippm 22V Max 22 859In Stock
Min.: 1
Mult.: 1
: 4 500

15 V SMD/SMT DO-219AC-2 500 mW 200 nA 16 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 12.99-13.66V Ippm 19.8V Max 72In Stock
Min.: 1
Mult.: 1
: 4 500

13 V SMD/SMT DO-219AC-2 500 mW 200 nA 14 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 18.02-18.96V Ippm 29.1V Max 6 881In Stock
Min.: 1
Mult.: 1
: 4 500

20 V SMD/SMT DO-219AC-2 500 mW 200 nA 28 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 19.23-20.22V Ippm 30V Max 4 221In Stock
Min.: 1
Mult.: 1
: 4 500

20 V SMD/SMT DO-219AC-2 500 mW 200 nA 28 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 24.97-26.26V Ippm 40.1V Max 2 218In Stock
Min.: 1
Mult.: 1
: 4 500

27 V SMD/SMT DO-219AC-2 500 mW 200 nA 45 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 26 734In Stock
Min.: 1
Mult.: 1
: 4 500

8.2 V SMD/SMT DO-219AC-2 500 mW 500 nA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 650In Stock
Min.: 1
Mult.: 1
: 3 000

47 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 170 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z47V
Nexperia Zener Diodes BZX585-C75/SOD523/SC-79 2 580In Stock
Min.: 1
Mult.: 1
: 3 000

75 V SMD/SMT SOD-523-2 300 mW 5 % 50 nA 255 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
onsemi Zener Diodes LOW IZ REG .5W 636In Stock
6 000Expected 12/1/2026
Min.: 1
Mult.: 1
: 3 000

43 V SMD/SMT SOD-523-2 500 mW 10 nA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes .5W 5 441In Stock
Min.: 1
Mult.: 1
: 3 000

4.3 V SMD/SMT SOD-523-2 500 mW 4 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes .5W 3 885In Stock
6 000Expected 4/16/2027
Min.: 1
Mult.: 1
Max.: 1 660
: 3 000

5.6 V SMD/SMT SOD-523-2 500 mW 10 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 9 074In Stock
36 000Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 3 300
: 3 000

6.2 V SMD/SMT SOD-523-2 500 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z6V2
onsemi Zener Diodes LOW IZ REG .5W 5 265In Stock
Min.: 1
Mult.: 1
: 3 000

4.3 V SMD/SMT SOD-523-2 500 mW 4 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4