8.3 mm Bridge Rectifiers

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package / Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 160V, 1.5A, 150C 1 490In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1.5 A 160 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B80 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 250V, 2.3A, 150C 4 288In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2.3 A 250 V 950 mV 65 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B125 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 600V, 1A, 150C 1 390In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 600 V 1.3 V 40 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B250 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 600V, 1A, 150C 3 208In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 600 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B250 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 600V, 1.5A, 150C 2 132In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1.5 A 600 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B250 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 600V, 2.3A, 150C 3 812In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2.3 A 600 V 950 mV 65 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B250 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 800V, 1A, 150C 4 546In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 800 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B380 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 800V, 1.5A, 150C 1 444In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1.5 A 800 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B380 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 800V, 2.3A, 150C 3 592In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2.3 A 800 V 950 mV 65 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B380 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 80V, 1A, 150C 3 433In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 80 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B40 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 80V, 2.3A, 150C 2 853In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2.3 A 80 V 950 mV 65 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B40 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 1000V, 1.5A, 150C 2 713In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1.5 A 1 kV 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B500 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 1000V, 2.3A, 150C 1 885In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2.3 A 1 kV 950 mV 65 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B80 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 160V, 1A, 150C 1 099In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 160 V 1.3 V 40 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B80 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 160V, 1A, 150C 1 486In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 160 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B80 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 160V, 2.3A, 150C 370In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2.3 A 160 V 950 mV 65 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B80 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 250V, 1A, 150C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 250 V 1.3 V 40 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B125 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 250V, 1A, 150C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 250 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B125 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 250V, 1.5A, 150C Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1.5 A 250 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B125 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 800V, 1A, 150C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 800 V 1.3 V 40 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B380 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 80V, 1A, 150C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 80 V 1.3 V 40 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B40 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 80V, 1.5A, 150C Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1.5 A 80 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B40 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 1000V, 1A, 150C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 1 kV 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B500 Reel, Cut Tape, MouseReel