STPS2170AF Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 170 V, 2 A Power Schottky rectifier
9 942Expected 8/16/2027
Min.: 1
Mult.: 1
: 10 000

Schottky Rectifiers SMD/SMT SMA-FL-2 Single Si 2 A 170 V 820 mV 70 A 2.8 uA - 40 C + 175 C STPS2170 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 170 V, 2 A Power Schottky rectifier 112In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 2 A 170 V 620 mV 15 A 2.8 uA + 175 C STPS2170 Reel, Cut Tape, MouseReel

STMicroelectronics Schottky Diodes & Rectifiers 150 V, 2 A Power Schottky Rectifier 68 151In Stock
Min.: 1
Mult.: 1
: 10 000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 2 A 150 V 620 mV 75 A 1.5 uA + 175 C STPS2150 Reel, Cut Tape, MouseReel