TPSI3050DWZR

Texas Instruments
595-TPSI3050DWZR
TPSI3050DWZR

Mfr.:

Description:
Galvanically Isolated Gate Drivers Isolated switch driv er with integrated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
TPSI3050
SMD/SMT
SO-MOD-8
1 Channel
3000 Vrms
- 40 C
+ 125 C
350 mW
4 us
6 ns
5 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: High and Low Sides Dependency
Input Voltage - Max: 5.5 V
Input Voltage - Min: 3 V
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Supply Current: 254 mA
Output Current: 1.5 A, 3 A
Output Voltage: 10.2 V
Product: Isolated Switch Drivers
Product Type: Galvanically Isolated Gate Drivers
Rds On - Drain-Source Resistance: 2.5 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Relays
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Isolated Switch Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSI3050/TPSI3050-Q1 Reinforced Switch Drivers

Texas Instruments TPSI3050/TPSI3050-Q1 Reinforced Isolated Switch Drivers are fully integrated and form a completely isolated Solid State Relay (SSR) when combined with an external power switch. The nominal gate drive voltage of 10V with 1.5A/3.0A peak source and sink current allows a large variety of external power switches to be chosen, meeting a wide range of applications.

In Stock: 6 585

Stock:
6 585 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡2 503,44 ₡2 503,44
₡1 904,90 ₡19 049,00
₡1 753,97 ₡43 849,25
₡1 592,62 ₡159 262,00
₡1 514,55 ₡378 637,50
Full Reel (Order in multiples of 1000)
₡1 415,67 ₡1 415 670,00
₡1 405,26 ₡2 810 520,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.