FGAF40N60UFTU

onsemi
512-FGAF40N60UFTU
FGAF40N60UFTU

Mfr.:

Description:
IGBTs 40A/600V/ IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
Si
TO-3PF-3
Through Hole
Single
600 V
3.1 V
- 20 V, 20 V
40 A
100 W
- 55 C
+ 150 C
FGAF40N60UF
Tube
Brand: onsemi
Continuous Collector Current Ic Max: 40 A
Gate-Emitter Leakage Current: 100 nA
Height: 16.7 mm
Length: 15.7 mm
Product Type: IGBTs
Factory Pack Quantity: 30
Subcategory: Transistors
Width: 5.7 mm
Part # Aliases: FGAF40N60UFTU_NL
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

In Stock: 316

Stock:
316 Can Ship Immediately
Factory Lead-Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 360
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡2 336,89 ₡2 336,89
₡1 295,96 ₡12 959,60
₡1 061,75 ₡127 410,00