LPV7215 Series Analog Comparators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 580Na RRIO 1.8V P-P Out Comparator A 926 A 926-LPV7215MGX/NOPB 5 443In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SC-70-5 1 Channel Push-Pull 12 us General Purpose 1.8 V 5.5 V 1.03 mA 19 mA 3.4 mV 1 pA - 40 C + 125 C LPV7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower CMOS sin g le comparator 5-SC7 A 926-LPV7215MG/NOPB 4 263In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 12 us General Purpose 1.8 V 5.5 V 1.03 uA 19 mA 3.4 mV 1 pA - 40 C + 125 C LPV7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators MicroPwr CMOS Input RRIO 1.8V Comprtr A A 926-LPV7215MFX/NOPB 643In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 12 us General Purpose 1.8 V 5.5 V 1.03 uA 19 mA 3.4 mV 1 pA - 40 C + 125 C LPV7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower CMOS sin g le comparator 5-SOT A 926-LPV7215MF/NOPB 113In Stock
3 000Expected 10/19/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 12 us General Purpose 1.8 V 5.5 V 1.03 uA 19 mA 3.4 mV 1 pA - 40 C + 125 C LPV7215 Reel, Cut Tape, MouseReel