Analog Comparators

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 210In Stock
17 500On Order
Cut Tape
₡229,00
₡158,74
₡141,57
₡123,87
Reel
₡91,60
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 4 190In Stock
5 000Expected 11/25/2026
Cut Tape
₡249,82
₡176,96
₡158,22
₡136,88
Reel
₡110,86
Min.: 1
Mult.: 1
: 2 500
SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 3 656In Stock
2 000Expected 11/9/2026
₡317,48
₡225,88
₡225,36
₡195,69
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 25 C + 85 C LM239 Tube
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 4 430In Stock
Cut Tape
₡317,48
₡225,36
₡201,94
₡175,92
Reel
₡124,91
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 2 952In Stock
5 000Expected 12/14/2026
Cut Tape
₡239,41
₡166,03
₡147,81
₡127,51
Reel
₡100,97
Min.: 1
Mult.: 1
: 2 500
SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 1.1mA Low Power Quad 25nA 250mV 2 500In Stock
5 000Expected 11/2/2026
Cut Tape
₡229,00
₡158,74
₡141,57
₡122,83
Reel
₡94,72
Min.: 1
Mult.: 1
: 2 500
SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 4 460In Stock
Cut Tape
₡265,44
₡183,20
₡163,43
₡140,53
Reel
₡129,08
Min.: 1
Mult.: 1
: 4 000
SMD/SMT MiniSO-8 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 8 442In Stock
18 000Expected 8/11/2027
₡140,53
₡99,41
₡89,00
₡77,55
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Tube
STMicroelectronics Analog Comparators Low power dual voltage comparator 8 116In Stock
Cut Tape
₡161,34
₡112,42
₡99,93
₡85,88
Reel
₡62,98
Min.: 1
Mult.: 1
: 4 000
SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator 1 738In Stock
Cut Tape
₡541,28
₡378,38
₡339,86
₡296,67
Reel
₡190,49
Min.: 1
Mult.: 1
: 4 000
SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903WH Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low-PWR Dual 0.4mA 2V to 36V 25nA 3 248In Stock
Cut Tape
₡202,98
₡138,44
₡123,35
₡106,17
Reel
₡86,92
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903W Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 5 937In Stock
Cut Tape
₡229,00
₡158,74
₡141,05
₡121,79
Reel
₡96,29
Min.: 1
Mult.: 1
: 3 000
SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 500 ns Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903x Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 5 562In Stock
Cut Tape
₡202,98
₡136,88
₡120,75
₡103,05
Reel
₡79,11
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 2 mV 100 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 3 464In Stock
₡301,87
₡207,67
₡185,81
₡161,86
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 2 Channel Rail-to-Rail 1.3 us 2 V 36 V 1 mA 4 mA 5 mV 50 nA - 40 C + 105 C LM293 Tube
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 7 763In Stock
7 500On Order
Cut Tape
₡156,14
₡112,94
₡95,77
₡82,23
Reel
₡65,58
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low PWR DUAL 25nA Wide VCC Range 4 279In Stock
Cut Tape
₡286,26
₡198,82
₡177,48
₡154,58
Reel
₡123,87
Min.: 1
Mult.: 1
: 3 000
SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single GP Voltage 6 161In Stock
₡229,00
₡162,39
₡158,22
₡151,98
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 6 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 4 315In Stock
4 000Expected 11/9/2026
₡249,82
₡181,12
₡169,15
₡151,46
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Tube

STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 15 567In Stock
85 000Expected 12/7/2026
Cut Tape
₡130,12
₡88,48
₡78,59
₡67,14
Reel
₡53,09
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparators 3 442In Stock
Cut Tape
₡202,98
₡143,13
₡127,51
₡109,82
Reel
₡86,92
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393W Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators 2.7 to 5 V 20uA 200 ns ESD 2kV 3 811In Stock
15 000On Order
Cut Tape
₡286,26
₡201,42
₡180,08
₡156,66
Reel
₡126,47
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SC-70-5 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low Volt Comparator 2.7 - 5V 20 uA 200ns 5 449In Stock
Cut Tape
₡270,64
₡189,97
₡169,67
₡147,81
Reel
₡118,67
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOT-23-5 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 2.7 to 5V LV 20uA 200ns 2kV 200V MM 158In Stock
5 000On Order
Cut Tape
₡546,49
₡391,39
₡353,92
₡311,76
Reel
₡235,77
Min.: 1
Mult.: 1
: 2 500
SMD/SMT TSSOP-14 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low Cost LP RtoR AMP 2.7 to 6V 124uA 1MHz 3 839In Stock
Cut Tape
₡442,40
₡309,16
₡277,41
₡243,06
Reel
₡178,00
Min.: 1
Mult.: 1
: 4 000
SMD/SMT MiniSO-8 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail high-speed comparator 569In Stock
3 000Expected 12/7/2026
Cut Tape
₡1 212,68
₡900,41
₡822,34
₡739,06
Reel
₡614,15
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SC-70-5 1 Channel Push-Pull General Purpose 2.2 V 5 V 470 uA 64 mA 400 uV 100 pA - 40 C + 125 C TS3011 Reel, Cut Tape, MouseReel