DMP-14 Analog Comparators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nisshinbo Analog Comparators Quad Single Supply 335In Stock
Min.: 1
Mult.: 1

SMD/SMT DMP-14 4 Channel Open Collector 1.3 us 2 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 85 C NJM2901 Tube
Nisshinbo Analog Comparators Quad Single Supply 52In Stock
2 000Expected 8/21/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT DMP-14 4 Channel Open Collector 1.3 us General Purpose with Reference 2 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 85 C NJM2901 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Single Supply Dual Comparator Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000

SMD/SMT DMP-14 4 Channel Open Collector 500 ns 2 V 14 V 1.8 mA 10 mA 4 mV 200 nA - 40 C + 85 C NJM12901 Tube
Nisshinbo Analog Comparators Quad Single Supply Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT DMP-14 4 Channel Open Collector 500 ns 2 V 14 V 1.8 mA 10 mA 4 mV 200 nA - 40 C + 85 C NJM12901 Reel
Nisshinbo Analog Comparators Quad Single Supply Non-Stocked
Min.: 1
Mult.: 1
: 2 000

SMD/SMT DMP-14 4 Channel Open Collector 1.3 us 2 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 85 C NJM2901 Reel, Cut Tape, MouseReel