QFN-16 Analog Comparators

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output 4 847In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-16 4 Channel Push-Pull 2.4 us General Purpose 2.7 V 16 V 8 uA 100 uV 1.2 nA - 40 C + 125 C TSX3704 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators LP Quad 2mV 1.1mA 25nA 4 Precision 8 413In Stock
42 000Expected 5/12/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low Power QUAD 1.1 mA 25nA 250mV 31 715In Stock
30 000Expected 10/19/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower (5uA) 16V CMOS quad comparator, open drain output 4 678In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-16 4 Channel Open Drain 2.5 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 1.1mA Low Power Quad 25nA 250mV 3 623In Stock
6 000Expected 8/20/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Quad Comparator 220nA 1.1V to 5.5V 99In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-16 4 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS884 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Comparator-CMl 13GHz 12In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 1 Channel CML 100 ps General Purpose with Latch - 500 mV 4 V 9 mA 8 mA 5 mV 15 uA - 40 C + 85 C HMC675 Cut Tape
STMicroelectronics Analog Comparators Automotive grade, low-power quad voltage comparator Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL General Purpose 2 V 36 V 2.5 mA 20 mA 4 mV 200 nA - 40 C + 125 C LM2901B Reel, Cut Tape
STMicroelectronics Analog Comparators Low power quad voltage comparator Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL Precision 2 V 32 V 2.5 mA 16 mA 7 mV 400 nA - 40 C + 125 C LM2901 Reel, Cut Tape
Analog Devices Analog Comparators Comparator-CMl 13GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT QFN-16 1 Channel CML General Purpose with Latch 9 mA 8 mA 5 mV 15 uA - 40 C + 85 C HMC675 Reel