Shutdown Analog Comparators

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nisshinbo Analog Comparators 5 580In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 2.7 V 5.5 V 140 uA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators 3 881In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-88A-5 1 Channel Push-Pull 2.7 V 5.5 V 140 uA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 4 213In Stock
Min.: 1
Mult.: 1
Max.: 4 213
: 2 500

SMD/SMT UMAX-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX941 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out 22 372In Stock
2 980On Order
Min.: 1
Mult.: 1
Max.: 25 352
: 500

SMD/SMT SOT-23-6 1 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 10.5 V 4.6 mA 20 mA 400 uV 6 uA 0 C + 70 C LT1719 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out 4 810In Stock
Min.: 1
Mult.: 1
Max.: 4 758

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 10.5 V 4.6 mA 20 mA 400 uV 6 uA 0 C + 70 C LT1719 Tube
Analog Devices / Maxim Integrated Analog Comparators 220ns, 12 A, 6-Bump WLP Comparators with Shutdown 22 381In Stock
Min.: 1
Mult.: 1
Max.: 22 381
: 2 500

SMD/SMT WLP-6 1 Channel Push-Pull 220 ns Window 1.7 V 5.5 V 12 uA 8 mA 500 uV 140 nA - 40 C + 125 C MAX40009 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 15 631In Stock
Min.: 1
Mult.: 1
Max.: 350
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2200 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual comparator with integrated referenc 3 713In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 2 Channel Open Drain 5.5 us Precision 1.5 V 5.5 V 2.29 uA 6 mV - 40 C + 85 C TLV4082 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators 5 396In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 2.7 V 5.5 V 140 uA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 180 ns 3V Comparator A 926-LM6511IMX/NOP A 926-LM6511IMX/NOPB 561In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector 180 ns General Purpose 2.5 V 30 V 3.5 mA 8 mA 8 mV 200 nA - 40 C + 85 C LM6511 Tube
Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 2 127In Stock
Min.: 1
Mult.: 1
Max.: 2 127

SMD/SMT SOIC-8 1 Channel CMOS, TTL 40 ns General Purpose with Latch 2.7 V 5.5 V 320 uA 4 mA 2 mV 320 nA - 40 C + 85 C MAX9141 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 220ns, 12 A, 6-Bump WLP Comparators with Shutdown 13 430In Stock
Min.: 1
Mult.: 1
Max.: 13 430
: 2 500

SMD/SMT WLP-6 1 Channel Open Drain 220 ns Window 1.7 V 5.5 V 12 uA 8 mA 500 uV 140 nA - 40 C + 125 C MAX40008 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 299In Stock
Min.: 1
Mult.: 1
Max.: 299

SMD/SMT SOIC-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 700 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX941 Tube
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded Power-on Reset (PoR) 2 688In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 1.7 V 5.5 V 71 uA 140 mA 500 mV 200 pA - 40 C + 125 C TS3121P Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2 685In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel Open Drain 1.7 V 5.5 V 70 uA 6 mV 50 pA - 40 C + 125 C TS3121 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2 994In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel Open Drain 1.7 V 5.5 V 70 uA 6 mV 50 pA - 40 C + 125 C TS3121 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2 990In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT23-5 1 Channel Open Drain 1.7 V 5.5 V 70 uA 6 mV 50 pA - 40 C + 125 C TS3121 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive-grade hi gh-speed single rai 2 848In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-6 1 Channel Push-Pull Window 2.2 V 5.5 V 3.2 mA 1 mV 2 pA - 40 C + 125 C TLV3501AQDBVRQ1G4 Reel, Cut Tape
Texas Instruments Analog Comparators 800-ps dual high-sp eed rail-to-rail inp 4 064In Stock
Min.: 1
Mult.: 1

SMD/SMT WQFN-16 2 Channel LVDS 2.4 V 5.5 V 7.5 mA 10 mA 500 uV 5 uA - 40 C + 125 C TLV3607
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 1 817In Stock
3 000Expected 9/18/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT23-5 1 Channel Open Drain 1.7 V 5.5 V 70 uA 6 mV 50 pA - 40 C + 125 C TS3121 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V 5UA SINGLE CHANN EL COMPARATOR 2 438In Stock
Min.: 1
Mult.: 1

SMD/SMT SC-70-6 1 Channel Push-Pull Differential 2.4 V 40 V 500 uV 0.15 pA - 40 C + 125 C TLV1811
Texas Instruments Analog Comparators Quad micropower hig h-voltage push-pull 3 898In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT WQFN-16 4 Channel Push-Pull General Purpose 2.4 V 40 V 7 uA 30 mA 500 uV 0.15 pA - 40 C + 125 C TLV1814 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V 5UA SINGLE CHANN EL COMPARATOR 3 792In Stock
Min.: 1
Mult.: 1

SMD/SMT SC-70-5 1 Channel Open Drain Differential 2.4 V 40 V 500 uV 0.15 pA - 40 C + 125 C TLV1821
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail H igh Speed A 595-TLV A 595-TLV3501AIDBVR 5 760In Stock
5 000Expected 9/14/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AC 4.5ns R-R High Sp d Comparator 6 078In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.7 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501A Reel, Cut Tape, MouseReel