Differential Current Sense Amplifiers

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 8 421In Stock
Min.: 1
Mult.: 1
: 2 500

TSC20 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High temperature, high voltage, precision, bidirectional current sense amplifier 5 162In Stock
Min.: 1
Mult.: 1
: 2 500

TSC20 1 Channel 750 kHz - 20 V to 70 V 120 dB 350 uA 1.3 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2 287In Stock
Min.: 1
Mult.: 1
: 3 000

TSC21 1 Channel 40 kHz - 300 mV to 26 V 100 dB 28 uA 60 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V dual channel b i -directional 350kH A 595-INA2181A3IDSQT 3 565In Stock
Min.: 1
Mult.: 1
: 3 000

INA2181 2 Channel 150 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT WSON-10 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2 177In Stock
Min.: 1
Mult.: 1
: 3 000

TSC21 1 Channel 60 kHz - 300 mV to 26 V 100 dB 28 uA 60 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2 702In Stock
Min.: 1
Mult.: 1
: 3 000

TSC21 1 Channel 6 kHz - 300 mV to 26 V 105 dB 28 uA 35 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Current Sense Amplifiers CURRENT SENSE AMPLIF TSSOP-B8J 2 402In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 40 kHz 1 uA 500 uV 5.5 V 2.7 V 5 mA 0.01 % - 40 C + 125 C SMD/SMT TSSOP-B8J Reel, Cut Tape
ROHM Semiconductor Current Sense Amplifiers CURRENT SENSE AMPLIF TSSOP-B8J 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 40 kHz 1 uA 500 uV 18 V 2.7 V 5 mA 0.01 % - 40 C + 125 C SMD/SMT TSSOP-B8J Reel, Cut Tape
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 2 240In Stock
Min.: 1
Mult.: 1
: 3 000

INA241A 1 Channel 48 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.03 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 2 120In Stock
Min.: 1
Mult.: 1
: 3 000

INA241A 1 Channel 48 V 150 dB 35 uA 2 uV 20 V 2.7 V 2.5 mA 0.03 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 3 547In Stock
Min.: 1
Mult.: 1
: 3 000

INA241B 1 Channel 48 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 1 394In Stock
Min.: 1
Mult.: 1
: 3 000

INA241B 1 Channel 48 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 1 839In Stock
Min.: 1
Mult.: 1
: 3 000

INA241B 1 Channel 48 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2 956In Stock
Min.: 1
Mult.: 1
: 3 000

TSC211 1 Channel 8 kHz - 300 mV to 26 V 105 dB 28 uA 35 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 826In Stock
Min.: 1
Mult.: 1
: 4 000

TSC20 1 Channel - 4 V to 100 V 112 dB 200 uA 500 uV 5.5 V 2.7 V 1.7 mA 0.01 % - 40 C + 125 C SMD/SMT MiniSO-8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Current Sense Amplifiers CURRENT SENSE AMPLIFIER SSOP6 835In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 40 kHz 1 uA 500 uV 5.5 V 2.7 V 5 mA 0.01 % - 40 C + 125 C SMD/SMT SSOP-6 Reel, Cut Tape
ROHM Semiconductor Current Sense Amplifiers CURRENT SENSE AMPLIF TSSOP-B8J 955In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 40 kHz 1 uA 500 uV 18 V 2.7 V 5 mA 0.01 % - 40 C + 125 C SMD/SMT TSSOP-B8J Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 875In Stock
Min.: 1
Mult.: 1
: 3 000

INA241A 1 Channel 1 MHz - 5 V to 110 V 150 dB 35 uA 8 uV 3.2 V 2.7 V 3 mA 0.01 % - 40 C + 125 C SMD/SMT SOT-23-8 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 14 BIDIRECTIONAL 3 969In Stock
Min.: 1
Mult.: 1
: 4 000

NCS7041 2 Channel 100 kHz - 6 V to 80 V 105 dB 500 uA 400 uV 5.5 V 3 V 10 mA 0.5 % - 40 C + 150 C SMD/SMT Micro-8 Reel, Cut Tape

onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 20 BIDIRECTIONAL 4 000In Stock
Min.: 1
Mult.: 1
: 4 000

NCS7041 2 Channel 100 kHz - 6 V to 80 V 105 dB 500 uA 400 uV 5.5 V 3 V 10 mA 0.5 % - 40 C + 150 C SMD/SMT Micro-8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 50 BIDIRECTIONAL 3 895In Stock
Min.: 1
Mult.: 1
: 4 000

NCS7041 2 Channel 100 kHz - 6 V to 80 V 105 dB 500 uA 400 uV 5.5 V 3 V 10 mA 0.5 % - 40 C + 150 C SMD/SMT Micro-8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 100 BIDIRECTIONAL 3 916In Stock
Min.: 1
Mult.: 1
: 4 000

NCS7041 2 Channel 100 kHz - 6 V to 80 V 105 dB 500 uA 400 uV 5.5 V 3 V 10 mA 0.5 % - 40 C + 150 C SMD/SMT Micro-8 Reel, Cut Tape
onsemi Current Sense Amplifiers DOUBLE CURRENT SENSE AMPLIFIER G=50 5 248In Stock
Min.: 1
Mult.: 1
: 4 000

NCS21674 1 Channel - 100 mV to 40 V 100 dB 100 uA 850 uV 5.5 V 2.7 V 10 mA 0.4 % - 40 C + 150 C SMD/SMT Micro-8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 14 BIDIRECTIONAL 3 975In Stock
Min.: 1
Mult.: 1
: 4 000

NCS7041 2 Channel 100 kHz - 6 V to 80 V 105 dB 500 uA 400 uV 5.5 V 3 V 10 mA 0.5 % - 40 C + 150 C SMD/SMT Micro-8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 20 BIDIRECTIONAL 3 988In Stock
Min.: 1
Mult.: 1
: 4 000

NCS7041 2 Channel 100 kHz - 6 V to 80 V 105 dB 500 uA 400 uV 5.5 V 3 V 10 mA 0.5 % - 40 C + 150 C SMD/SMT Micro-8 Reel, Cut Tape