High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
STMicroelectronics High Speed Operational Amplifiers Rad-hard 400 uA high-speed operational amplifier - QML-V flight 9In Stock
Min.: 1
Mult.: 1
RHF310A 1 Channel 115 V/us 61 dB 110 mA 12 uA 1.7 mV 5.5 V 4.5 V 400 uA - 55 C + 125 C SMD/SMT Flat-8 Cut Tape
STMicroelectronics High Speed Operational Amplifiers Rad-hard 400 uA high-speed operational amplifier - Engineering model Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
RHF310A 1 Channel 115 V/us 61 dB 110 mA 12 uA 1.7 mV 5.5 V 4.5 V 400 uA - 55 C + 125 C SMD/SMT Flat-8 Cut Tape