Logarithmic Amplifiers

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels 3 dB Bandwidth Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Texas Instruments Logarithmic Amplifiers LOGARITHMIC AMP 6In Stock
Min.: 1
Mult.: 1

LOG104 Logarithmic Ratio Amplifier 1 Channel 45 kHz 5 pA 1.5 mV 36 V 9 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Logarithmic Amplifiers Mil Enhance Logar Am p 25In Stock
Min.: 1
Mult.: 1
: 2 000

TL441 Logarithmic Amplifier 2 Channel 70 mV 23 mA - 55 C + 125 C SMD/SMT SO-16 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers AD8304ARUZ-RL7nge Logarithmic Converter
2 369On Order
Min.: 1
Mult.: 1

AD8304 Converter 1 Channel 10 MHz 400 nA 20 mV 3.6 V 2.9 V 4.5 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Analog Devices Logarithmic Amplifiers AD8304ARUZ-RL7nge Logarithmic Converter
5 050On Order
Min.: 1
Mult.: 1
: 1 000

AD8304 Converter 1 Channel 400 nA 20 mV 3.6 V 2.9 V 4.5 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers uSOIC 500MHz 92dB Log Detector/Controllr
9 804On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

AD8310 Demodulating 1 Channel 900 MHz 5.5 V 2.7 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers Log Amp
4 945Expected 10/2/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 5 000

ADL5303 Converter 1 Channel 10 MHz 400 nA 20 mV 5.5 V 3 V 4.5 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers Log Amp
7 000On Order
Min.: 1
Mult.: 1
: 1 500

ADL5303 Converter 1 Channel 10 MHz 400 nA 20 mV 5.5 V 3 V 4.5 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers Baseband Logarithmic Amplifier
9 173On Order
Min.: 1
Mult.: 1
: 1 500

ADL5304 1 Channel 4 MHz 10.5 V 4.5 V 20.8 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers Log Det, 1-18GHz
1 289On Order
Min.: 1
Mult.: 1
Max.: 500

1 Channel SMD/SMT QFN-16 Cut Tape
Analog Devices Logarithmic Amplifiers IC LOG AMP IC Lead-Time 14 Weeks
Min.: 1
Mult.: 1

AD606 Demodulating 1 Channel 4 uA 5.5 V 4.5 V 13 mA 0 C + 70 C Through Hole PDIP-16 Tube
Analog Devices Logarithmic Amplifiers VARIABLE GAIN AMP IC Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

AD606 Demodulating 1 Channel 4 uA 5.5 V 4.5 V 13 mA 0 C + 70 C SMD/SMT SOIC-16 Reel
Analog Devices Logarithmic Amplifiers LOGARITHMIC AMPLIFIER IC Lead-Time 14 Weeks
Min.: 1
Mult.: 1

AD640 Demodulating 1 Channel 145 MHz 25 uA 500 uV 7.5 V 4.5 V 44 mA 0 C + 70 C Through Hole PDIP-20 Tube
Analog Devices Logarithmic Amplifiers 250MHZ DEMODULATING LGAMP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

AD641 Demodulating 1 Channel 250 MHz 25 uA 200 uV 7.5 V 4.5 V 44 mA - 40 C + 85 C Through Hole PDIP-20 Tube
Analog Devices Logarithmic Amplifiers SOIC 400 MHZ, 95 dB DEMODULATING LOG AMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

AD8306 Logarithmic Amplifier 1 Channel 3.5 MHz 6.5 V 2.7 V 16 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel
Analog Devices Logarithmic Amplifiers 60db Log Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

ADL5306 1 Channel 400 nA 20 mV 5.5 V 3 V 5.4 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Logarithmic Amplifiers Fast Response Logarithmic Converter Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

ADL5308 Converter 1 Channel 5.25 V 4.75 V - 40 C + 105 C SMD/SMT LGA-14 Reel
Analog Devices Logarithmic Amplifiers Logarithmic Converter Non-Stocked Lead-Time 31 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

ADL5310 Logarithmic Amplifier 2 Channel 400 nA 20 mV 12 V 3 V 9.5 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Logarithmic Amplifiers Log Det, 1-18GHz Non-Stocked Lead-Time 46 Weeks
Min.: 500
Mult.: 500
: 500

1 Channel SMD/SMT QFN-16 Reel
Texas Instruments Logarithmic Amplifiers LOGARITHMIC AMP A 59 5-LOG101AID A 595-L A 595-LOG101AID Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LOG101 Logarithmic Amplifier 1 Channel 45 kHz 5 pA 1.5 mV 36 V 9 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments Logarithmic Amplifiers Precision Log & Log Ratio Amp A 595-LOG1 A 595-LOG112AID Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LOG112 Precision Logarithmic Amplifier 2 Channel 45 kHz 5 pA 1.5 mV 36 V 9 V 1.75 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments Logarithmic Amplifiers Precision High-Speed A 595-LOG114AIRGVT A 595-LOG114AIRGVT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2 500

LOG114 Logarithmic Amplifier 3 Channel 5 MHz 4 mV 11 V 4.8 V 15 mA 0 C + 70 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Logarithmic Amplifiers High-speed precision logarithmic amplifi
Non-Stocked Lead-Time 26 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
LOG200 Logarithmic Amplifier - 840 nA - 840 uV 12.6 V 4.5 V 9.5 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel
Texas Instruments Logarithmic Amplifiers Precision Log & Log Ratio Amp A 595-LOG2 A 595-LOG2112AIDW Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LOG2112 Logarithmic Amplifier 4 Channel 45 kHz 5 pA 1.5 mV 36 V 9 V 3.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel
Texas Instruments Logarithmic Amplifiers Mil Enhance Logar Am p A 595-TL441MNSREP Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

TL441-EP 2 Channel - 10.5 mA, 23 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel
Analog Devices / Maxim Integrated Logarithmic Amplifiers Precision Transimpedance Logarithmic Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

MAX4207 1 Channel 1 nA 2 mV 6 mA - 40 C + 85 C SMD/SMT TQFN-16 Tube