Operational Amplifiers - Op Amps

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power
26 182On Order
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.1 MHz 600 mV/us 3 mV 50 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C LM258A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, bipolar op-amp
3 960Expected 8/26/2026
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.1 MHz 600 mV/us 9 mV 200 nA 30 V 3 V 2 mA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 150 C LM2904AH AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, low input bias current
37 827On Order
Min.: 1
Mult.: 1
: 2 500

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LM324A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, low input bias current
14 990On Order
Min.: 1
Mult.: 1
: 2 500

4 Channel 1.3 MHz 400 mV/us 7 mV 100 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail Input and Output
40 445Expected 10/19/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Noise JFET
22 480Expected 10/21/2026
Min.: 1
Mult.: 1
: 2 500

4 Channel 3 MHz 13 V/us 10 mV 200 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TL074 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail
5 988On Order
Min.: 1
Mult.: 1
: 3 000

1 Channel 1.6 MHz 540 mV/us 3 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS1871 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power
12 441On Order
Min.: 1
Mult.: 1
: 2 500

2 Channel 100 kHz 40 mV/us 10 mV 300 pA 8 V, 16 V 1.5 V, 3 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS27L2 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power
5 000Expected 9/30/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 1 MHz 600 mV/us 10 mV 300 pA 8 V, 16 V 1.5 V, 3 V 400 uA 45 mA 65 dB 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS27M2 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Low Power
20 971Expected 12/7/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 800 kHz 400 mV/us 2 mV 150 nA 15 V, 30 V 1.5 V, 3 V 800 uA 40 mA 65 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS321 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail
5 000Expected 1/18/2027
Min.: 1
Mult.: 1
: 2 500

4 Channel 12 MHz 4 V/us 5 mV 750 nA 5 V, 10 V 1.35 V, 2.7 V 11.2 mA 60 dB 4 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 20 C + 70 C TS464 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail High Output quad Op-Amp
2 500Expected 5/17/2027
Min.: 1
Mult.: 1
: 2 500

4 Channel 4 MHz 1.3 V/us 500 uV 55 nA 12 V 2.7 V 1.8 mA 80 mA 65 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS9224 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail
23 139Expected 8/26/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 3 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS922 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Wide Band RtoR Op 4.5 -12V 3dB 100MHz
14 003Expected 10/19/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 65 MHz 117 V/us 800 uV 6 uA 12 V 4.5 V 9.8 mA 55 mA 77 dB 11 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 85 C TSH80 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Op Amp Vltg Ref
12 500Expected 5/21/2027
Min.: 1
Mult.: 1
: 2 500

2 Channel 900 kHz 400 mV/us 3 mV 150 nA 16 V, 32 V 1.5 V, 3 V 1.2 mA 50 mA 70 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TSM103W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power
8 000Expected 9/10/2026
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail High 120kHz CMOS Op-Amp
8 000On Order
Min.: 1
Mult.: 1
: 4 000

2 Channel 120 kHz 40 mV/us 800 uV 10 pA 5.5 V 1.5 V 14 uA 63 mA 64 dB 110 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 85 C TSV612A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower wide band width CMOS op-amps
2 900On Order
Min.: 1
Mult.: 1
: 3 000

1 Channel 2.4 MHz 1.1 V/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 72 mA 60 dB SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TSV6390A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High acc Micropwr CMOS Op Amp 60uA
5 998Expected 9/11/2026
Min.: 1
Mult.: 1
: 3 000

4 Channel 900 kHz 350 mV/us 200 uV 10 pA 5.5 V 1.5 V 59 uA 68 mA 66 dB 35 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV734 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (30 MHz) low offset (200 uV) rail-to-rail 5V op amp
5 991On Order
Min.: 1
Mult.: 1
: 3 000

1 Channel 30 MHz 20 V/us 50 uV 1 pA 5.5 V 2 V 3.3 mA 60 mA 71 dB 35 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV781 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (30MHz) Low offset (200uV) Rail-to-rail 5V Op amp
3 131Expected 12/7/2026
Min.: 1
Mult.: 1
: 4 000

2 Channel 30 MHz 20 V/us 50 uV 2 pA 5.5 V 2 V 3.3 mA 70 mA 120 dB 7 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV782 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp.
8 968On Order
Min.: 1
Mult.: 1
: 3 000

1 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 70 mA 120 dB 6.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV791 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp.
17 304Expected 1/13/2027
Min.: 1
Mult.: 1
: 3 000

1 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 70 mA 120 dB 6.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV791 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200 uV) rail-to-rail 5 V op amp.
2 494Expected 2/15/2027
Min.: 1
Mult.: 1
: 2 500

4 Channel 50 MHz 30 V/us 200 pA 5.5 V 2.2 V 5.5 mA 140 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV794 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail 8MHz
12 350On Order
Min.: 1
Mult.: 1
: 2 500

2 Channel 8 MHz 4.5 V/us 1.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912A Reel, Cut Tape, MouseReel