Optically Isolated Amplifiers

Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vcm - Common Mode Voltage Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package / Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1 163In Stock
Min.: 1
Mult.: 1

ACPL-7 Analog to Digital Converter - ADC 200 kHz DIP-8 Through Hole
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1 729In Stock
Min.: 1
Mult.: 1
: 1 000

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1 246In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers 5MHz-20MHz,5000 Vrms Sigma-Delta Modulatr 361In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 74 dB 5.5 V 3 V SOIC-16 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers LVDS Sigma-Delta Modulator 748In Stock
Min.: 1
Mult.: 1

ACPL Bulk
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 599In Stock
880Expected 12/14/2026
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 100 kHz 76 dB 300 uV 5.5 V 4.5 V SSO-8 - 40 C + 85 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 614In Stock
Min.: 1
Mult.: 1

ACPL 5000 Vrms 11 mA 100 kHz 300 uV SSO-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 705In Stock
Min.: 1
Mult.: 1

ACPL 5000 Vrms 100 kHz 300 uV SSO-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 1 720In Stock
Min.: 1
Mult.: 1
: 1 000

ACPL 5000 Vrms 100 kHz 300 uV SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 654In Stock
Min.: 1
Mult.: 1
: 1 000

ACPL 100 kHz 300 uV SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 1 096In Stock
Min.: 1
Mult.: 1
: 1 000

ACPL 100 kHz 300 uV SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1 187In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 200 kHz 76 dB 400 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1 483In Stock
2 000Expected 11/2/2026
Min.: 1
Mult.: 1
: 1 000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 200 kHz 76 dB 400 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta 427In Stock
Min.: 1
Mult.: 1

ACPL SSO-8 SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1 405In Stock
3 600On Order
Min.: 1
Mult.: 1

ACPL 5000 Vrms 230 mA 200 kHz SSO-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1 556In Stock
5 000Expected 9/10/2026
Min.: 1
Mult.: 1
: 1 000

ACPL 5000 Vrms SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 2 539In Stock
2 080Expected 12/7/2026
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1 635In Stock
Min.: 1
Mult.: 1
: 1 000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 632In Stock
3 120Expected 9/10/2026
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 373In Stock
640Expected 11/18/2026
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 390In Stock
1 000Expected 11/6/2026
Min.: 1
Mult.: 1
: 1 000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 817In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-3% 1 523In Stock
Min.: 1
Mult.: 1

HCPL 100 kHz - 600 uV DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-3% 819In Stock
2 200Expected 10/27/2026
Min.: 1
Mult.: 1

HCPL 100 kHz - 600 uV DIP-8 Gull Wing SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-5% 1 276In Stock
Min.: 1
Mult.: 1

HCPL 100 kHz - 600 uV DIP-8 Through Hole Tube