MouseReel Optically Isolated Amplifiers

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package / Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 3 767In Stock
Cut Tape
₡3 684,90
₡2 628,35
₡2 321,28
Reel
₡2 159,93
₡2 029,82
Min.: 1
Mult.: 1
: 1 000
HCPL 300 uV DIP-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1 110In Stock
Cut Tape
₡4 423,96
₡3 362,21
₡2 794,90
Reel
₡2 378,53
₡2 305,66
Min.: 1
Mult.: 1
: 1 000
Analog to Digital Converter - ADC 200 kHz DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Amplifiers Isolation Amplifier Analog output 744In Stock
Cut Tape
₡3 742,15
₡2 784,49
₡2 170,34
₡1 936,13
₡1 863,27
Reel
₡1 795,61
Min.: 1
Mult.: 1
: 1 500
TLP7920 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 730 uV 5.5 V 3 V DIP-8 Gull Wing - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta 1 039In Stock
Cut Tape
₡3 320,57
₡2 357,71
₡2 014,20
₡1 972,56
Reel
₡1 884,08
Min.: 1
Mult.: 1
: 1 000
ACPL SSO-8 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Optically Isolated Amplifiers OPTICALLY ISOLATED ERROR AMPLIFIER 2 231In Stock
Cut Tape
₡1 020,11
₡733,86
₡390,35
₡369,01
Reel
₡368,49
Min.: 1
Mult.: 1
: 2 500
FOD2712A NPN Phototransistor 1 Channel 2500 Vrms 1.5 V SOIC-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-5% 483In Stock
Cut Tape
₡3 830,63
₡2 852,15
₡2 222,39
₡1 982,97
Reel
₡1 904,90
₡1 837,24
Min.: 1
Mult.: 1
: 1 000
HCPL 100 kHz - 600 uV DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler 1 149In Stock
Cut Tape
₡530,87
₡445,00
₡388,27
Reel
₡386,71
₡377,34
Min.: 1
Mult.: 1
: 1 000
FOD2741B NPN Phototransistor 1 Channel 5000 Vrms 1.5 V SMD-DIP-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 5 073In Stock
Cut Tape
₡6 219,56
₡4 637,35
₡3 825,42
₡3 788,99
Reel
₡3 216,48
Min.: 1
Mult.: 1
: 1 000
ACPL 5000 Vrms SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 3 994In Stock
9 000On Order
Cut Tape
₡4 423,96
₡3 362,21
₡2 794,90
Reel
₡2 378,53
₡2 305,66
Min.: 1
Mult.: 1
: 1 000
ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 3 768In Stock
Cut Tape
₡7 520,73
₡5 829,21
₡4 840,33
₡4 829,92
Reel
₡4 101,27
Min.: 1
Mult.: 1
: 1 000
ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 8 078In Stock
5 000Expected 1/26/2027
Cut Tape
₡8 223,35
₡6 370,50
₡5 293,13
₡5 287,93
Reel
₡4 486,41
Min.: 1
Mult.: 1
: 1 000
HCPL 100 kHz 300 uV DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 3 575In Stock
Cut Tape
₡4 647,76
₡3 351,80
₡3 003,09
₡2 888,58
Reel
₡2 758,47
Min.: 1
Mult.: 1
: 850
HCPL 3 mV SOIC-16 SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Amplifiers ISOAMP 6 050In Stock
Cut Tape
₡3 023,90
₡2 139,11
₡1 868,47
₡1 727,95
Reel
₡1 686,31
Min.: 1
Mult.: 1
: 1 500
TLP7820 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 900 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 832In Stock
Cut Tape
₡5 891,67
₡4 293,84
₡3 898,29
₡3 825,42
Reel
₡3 586,01
Min.: 1
Mult.: 1
: 1 000
ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1 709In Stock
Cut Tape
₡3 049,93
₡2 159,93
₡1 884,08
Reel
₡1 759,17
₡1 701,92
Min.: 1
Mult.: 1
: 1 000
ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 2 408In Stock
Cut Tape
₡5 376,41
₡4 158,52
₡3 367,41
₡3 273,73
Reel
₡2 779,29
Min.: 1
Mult.: 1
: 1 000
ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 599In Stock
Cut Tape
₡8 093,24
₡6 271,61
₡5 204,65
₡5 199,45
Reel
₡4 413,55
Min.: 1
Mult.: 1
: 1 000
ACPL 100 kHz 300 uV SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 646In Stock
Cut Tape
₡8 124,46
₡6 297,63
₡5 230,68
₡5 220,27
Reel
₡4 434,37
Min.: 1
Mult.: 1
: 1 000
ACPL 100 kHz 300 uV SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 2 854In Stock
Cut Tape
₡3 320,57
₡2 357,71
₡2 071,45
Reel
₡1 930,93
₡1 889,29
Min.: 1
Mult.: 1
: 1 000
ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 200 kHz 76 dB 400 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 826In Stock
Cut Tape
₡5 126,58
₡3 710,92
₡3 346,59
₡3 320,57
Reel
₡3 086,36
Min.: 1
Mult.: 1
: 1 000
ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-5% 1 918In Stock
Cut Tape
₡3 794,19
₡2 826,13
₡2 201,57
₡2 061,04
Reel
₡1 748,76
Min.: 1
Mult.: 1
: 1 000
HCPL 100 kHz - 600 uV DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 1 022In Stock
Cut Tape
₡6 578,68
₡5 100,56
₡4 236,59
₡4 215,77
Reel
₡3 580,80
Min.: 1
Mult.: 1
: 1 000
HCPL 2 mV DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 1 758In Stock
7 000On Order
Cut Tape
₡4 512,44
₡3 429,87
₡2 794,90
₡2 669,99
Reel
₡2 264,02
Min.: 1
Mult.: 1
: 1 000
HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 76.1 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 336In Stock
Cut Tape
₡10 726,79
₡8 025,58
₡7 525,93
₡7 442,66
Reel
₡6 729,62
Min.: 1
Mult.: 1
: 1 000
No
HCPL 2 mV DIP-8 Gull Wing Through Hole Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-3% 325In Stock
15 000On Order
Cut Tape
₡3 815,01
₡2 878,17
₡2 326,48
₡2 258,82
Reel
₡1 915,31
Min.: 1
Mult.: 1
: 1 000
HCPL 100 kHz - 600 uV DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel