Precision Amplifiers

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 3 435In Stock
Cut Tape
₡692,22
₡516,30
₡453,85
₡401,28
Reel
₡339,86
Min.: 1
Mult.: 1
: 4 000
2 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 1 546In Stock
Cut Tape
₡697,42
₡556,90
₡482,99
₡440,31
Reel
₡362,76
Min.: 1
Mult.: 1
: 4 000
2 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 2 917In Stock
Cut Tape
₡754,67
₡614,15
₡577,72
₡541,28
Reel
₡471,02
Min.: 1
Mult.: 1
: 4 000
2 Channel 22 MHz 12 V/us 1.2 mV 300 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 4 287In Stock
Cut Tape
₡1 020,11
₡765,08
₡692,22
₡619,35
Reel
₡499,13
Min.: 1
Mult.: 1
: 4 000
2 Channel 880 kHz 340 mV/us 1 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TSV633A Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Dual Op Amp 500uV 3MHz 2kV 1 716In Stock
Cut Tape
₡1 217,89
₡900,41
₡822,34
₡733,86
Reel
₡614,15
Min.: 1
Mult.: 1
: 2 500
2 Channel 3 MHz 1.5 V/us 500 uV 300 nA 30 V 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 3 193In Stock
Cut Tape
₡478,83
₡413,77
₡399,20
₡383,58
₡377,86
Reel
₡377,34
Min.: 1
Mult.: 1
: 2 500
2 Channel 420 kHz 190 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Micro-pwr CMOS OpAmp 500uV 880kHz 63mA 1 763In Stock
Cut Tape
₡1 113,80
₡827,54
₡754,67
₡671,40
Reel
₡541,28
Min.: 1
Mult.: 1
: 2 500
4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV634 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 1 681In Stock
Cut Tape
₡1 212,68
₡900,41
₡822,34
₡739,06
Reel
₡546,49
Min.: 1
Mult.: 1
: 2 500
4 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TSV635A Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Very high accuracy 20 uV, zero drift, rail to rail 3 MHz, 36 V 5 429In Stock
Cut Tape
₡1 103,39
₡817,13
₡744,27
₡666,20
Reel
₡567,31
Min.: 1
Mult.: 1
: 4 000
TSB182 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 27 292In Stock
Cut Tape
₡1 061,75
₡785,90
₡713,04
₡640,17
Reel
₡511,62
Min.: 1
Mult.: 1
: 4 000
2 Channel 2.7 MHz 1.4 V/us 200 uV 50 pA 16 V 2.7 V 570 uA 37 mA 98 dB 22 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Hi Acc 5uV zero drift microPwr 5V 19 658In Stock
18 000Expected 1/18/2027
Cut Tape
₡947,25
₡697,42
₡634,97
₡567,31
Reel
₡488,72
Min.: 1
Mult.: 1
: 3 000
4 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSZ124 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power single op amp 2 896In Stock
3 000Expected 2/8/2027
Cut Tape
₡1 415,67
₡1 056,54
₡962,86
₡863,97
Reel
₡739,06
Min.: 1
Mult.: 1
: 3 000
1 Channel 400 kHz 170 mV/us 1 uV 300 pA 5.5 V 1.8 V 28 uA 8 mA 110 dB 37 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OA1ZHA Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power dual op amp 4 274In Stock
Cut Tape
₡1 759,17
₡1 321,98
₡1 212,68
₡1 092,98
Reel
₡947,25
Min.: 1
Mult.: 1
: 4 000
2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 29 uA 18 mA 115 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C OA2ZHA Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power quad op amp 1 367In Stock
3 000Expected 10/29/2026
Cut Tape
₡2 217,18
₡1 681,10
₡1 545,78
₡1 394,85
Reel
₡1 197,07
Min.: 1
Mult.: 1
: 3 000
4 Channel 400 kHz 190 mV/us 1 uV 300 pA 31 uA 18 mA 115 dB 37 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C OA4ZHA Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 2.7 to 5.5V 1.9MHz 100pF 131dB 5kV 2 999In Stock
Cut Tape
₡1 035,73
₡780,70
₡713,04
₡666,20
Reel
₡562,10
Min.: 1
Mult.: 1
: 3 000
1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS507 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Dual Prec Hi-Perform 2 723In Stock
2 500Expected 4/14/2027
Cut Tape
₡837,95
₡614,15
₡556,90
₡493,92
Reel
₡414,29
Min.: 1
Mult.: 1
: 2 500
2 Channel 3 MHz 1.5 V/us 500 uV 300 nA 18 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 500 uV 500 pF 80mA 4 MHz, 1.3V 9nV 2 722In Stock
Cut Tape
₡1 150,23
₡869,18
₡796,31
₡723,45
Reel
₡634,97
Min.: 1
Mult.: 1
: 4 000
2 Channel 4 MHz 1.3 V/us 500 uV 55 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS9222 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 3 597In Stock
Cut Tape
₡655,79
₡482,47
₡440,31
₡393,47
Reel
₡374,21
Min.: 1
Mult.: 1
: 3 000
2 Channel 6 MHz 3 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 100 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB711A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 2 808In Stock
2 500Expected 11/16/2026
Cut Tape
₡968,07
₡713,04
₡650,58
₡577,72
Reel
₡488,72
Min.: 1
Mult.: 1
: 2 500
2 Channel 6 MHz 3 V/us 650 uV 300 nA 3.6 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 2 278In Stock
Cut Tape
₡890,00
₡655,79
₡593,33
₡530,87
Reel
₡435,11
Min.: 1
Mult.: 1
: 2 500
2 Channel 6 MHz 3 V/us 300 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 Reel, Cut Tape
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 4 862In Stock
Cut Tape
₡837,95
₡614,15
₡562,10
₡495,48
Reel
₡423,66
Min.: 1
Mult.: 1
: 3 000
TSB7191A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 3 717In Stock
Cut Tape
₡952,45
₡718,24
₡660,99
₡593,33
Reel
₡512,14
Min.: 1
Mult.: 1
: 2 500
2 Channel 22 MHz 12 V/us 1.2 mV 300 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 5 617In Stock
Cut Tape
₡926,43
₡681,81
₡619,35
₡551,69
Reel
₡439,27
Min.: 1
Mult.: 1
: 4 000
2 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 2 523In Stock
Cut Tape
₡1 051,34
₡775,49
₡707,83
₡629,76
Reel
₡546,49
Min.: 1
Mult.: 1
: 2 500
4 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV634A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers High accuracy Micropwr CMOS Op Amp 3 231In Stock
Cut Tape
₡1 545,78
₡1 176,25
₡1 082,57
₡983,68
Reel
₡905,61
Min.: 1
Mult.: 1
: 3 000
4 Channel 150 kHz 40 mV/us 1.2 mV 300 pA 5.5 V 1.5 V 16 uA 56 mA 88 dB 100 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV714 Reel, Cut Tape, MouseReel