Precision Amplifiers

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Precision Amplifiers 20uV 5V Micro Op Amp 1.8 to 5.5V 400kHz 14 038In Stock
12 000Expected 12/23/2026
Cut Tape
₡510,06
₡367,97
₡332,06
₡292,50
Reel
₡235,25
Min.: 1
Mult.: 1
: 3 000
1 Channel 400 kHz 170 mV/us 1 uV 50 pA 5.5 V 1.8 V 31 uA 18 mA 112 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ121 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Very high accuracy 0 drift micropowr 5V 11 860In Stock
12 000Expected 12/14/2026
Cut Tape
₡640,17
₡479,87
₡437,71
₡387,23
Reel
₡321,65
Min.: 1
Mult.: 1
: 3 000
2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Very high accuracy 0 drift micropowr 5V 6 248In Stock
Cut Tape
₡593,33
₡447,60
₡404,92
₡358,08
Reel
₡293,02
Min.: 1
Mult.: 1
: 4 000
2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz 2 321In Stock
2 500Expected 11/17/2026
Cut Tape
₡843,15
₡619,35
₡562,10
₡498,09
Reel
₡428,34
Min.: 1
Mult.: 1
: 2 500
2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Hi Acc 5uV zero drift microPwr 5V 10 088In Stock
12 500Expected 10/11/2027
Cut Tape
₡947,25
₡697,42
₡634,97
₡567,31
Reel
₡460,61
Min.: 1
Mult.: 1
: 2 500
4 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSZ124 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, quad, GBP=400kHz 4 434In Stock
Cut Tape
₡1 249,12
₡1 051,34
Reel
₡1 051,34
Min.: 1
Mult.: 1
: 2 500
4 Channel 400 kHz 190 mV/us 1 uV 70 pA 5.5 V 1.8 V 31 uA 15 mA 115 dB 37 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSZ124 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 5 878In Stock
Cut Tape
₡1 051,34
₡796,31
₡728,65
₡660,99
Reel
₡567,31
Min.: 1
Mult.: 1
: 3 000
1 Channel 3 MHz 4.7 V/us 25 uV 200 pA 5.5 V 2.2 V 800 uA 25 mA, 29 mA 136 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ181 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Hi precision op amp 100In Stock
3 000Expected 12/14/2026
Cut Tape
₡791,11
₡577,72
₡525,67
₡465,30
Reel
₡373,69
Min.: 1
Mult.: 1
: 3 000
1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS507 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 153In Stock
5 000On Order
Cut Tape
₡968,07
₡713,04
₡650,58
₡577,72
Reel
₡488,72
Min.: 1
Mult.: 1
: 2 500
2 Channel 6 MHz 3 V/us 650 uV 300 nA 3.6 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 247In Stock
Cut Tape
₡775,49
₡567,31
₡513,70
₡455,93
Reel
₡376,30
Min.: 1
Mult.: 1
: 3 000
TSB7191 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 31In Stock
2 500Expected 11/2/2026
Cut Tape
₡890,00
₡728,65
₡608,94
₡577,72
Reel
₡489,76
Min.: 1
Mult.: 1
: 2 500
2 Channel 22 MHz 12 V/us 650 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Nanopower (900 nA) high accuracy (150 uV) 5V CMOS Auto Op Amp 59In Stock
3 000On Order
Cut Tape
₡754,67
₡562,10
₡510,06
₡457,49
Reel
₡396,07
Min.: 1
Mult.: 1
: 3 000
1 Channel 9 kHz 3 V/us 150 uV 200 pA 5.5 V 1.5 V 76 dB 220 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 1 135In Stock
Cut Tape
₡957,66
₡707,83
₡645,38
₡572,51
Reel
₡466,34
Min.: 1
Mult.: 1
: 2 500
4 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV624 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 60uA 880kHz CMOS 500uA 1.5V to 5.5V 45In Stock
9 000On Order
Cut Tape
₡884,79
₡650,58
₡593,33
₡525,67
Reel
₡442,40
Min.: 1
Mult.: 1
: 3 000
4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz VFQFPN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV634 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, rail-to-rail 16V CMOS op-amps 5In Stock
9 000Expected 2/22/2027
Cut Tape
₡733,86
₡525,67
₡474,66
₡420,02
Reel
₡340,38
Min.: 1
Mult.: 1
: 3 000
1 Channel 2.7 MHz 850 mV/us 200 uV 50 pA 16 V 2.7 V 570 uA 45 mA 102 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, rail-to-rail 16V CMOS op-amps 127In Stock
6 000Expected 4/26/2027
Cut Tape
₡1 145,02
₡848,36
₡775,49
₡692,22
Reel
₡577,72
Min.: 1
Mult.: 1
: 3 000
1 Channel 2.7 MHz 1.4 V/us 350 uV 200 pA 16 V 2.7 V 570 uA 45 mA 100 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 1 028In Stock
2 500Expected 11/5/2026
Cut Tape
₡1 035,73
₡765,08
₡697,42
₡624,56
Reel
₡519,94
Min.: 1
Mult.: 1
: 2 500
2 Channel 2.7 MHz 1.4 V/us 200 uV 50 pA 16 V 2.7 V 800 uA 45 mA 78 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 278In Stock
Cut Tape
₡1 457,30
₡1 087,77
₡994,09
₡895,20
Reel
₡666,20
Min.: 1
Mult.: 1
: 4 000
2 Channel 2.7 MHz 1.4 V/us 450 uV 200 pA 16 V 2.7 V 570 uA 50 mA 78 dB 22 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Automotive-grade, very high accuracy (25 uV), high bandwidth (3 MHz), high tempe 128In Stock
3 000Expected 4/14/2027
Cut Tape
₡1 275,14
₡947,25
₡863,97
₡775,49
Reel
₡619,35
Min.: 1
Mult.: 1
: 3 000
1 Channel 3 MHz 4.7 V/us 1 uV 200 pA 5.5 V 2.2 V 800 uA 25 mA, 29 mA 112 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 150 C TSZ181H AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Quad Prec Hi-Perform
17 704On Order
Cut Tape
₡874,38
₡645,38
₡582,92
₡518,38
Reel
₡437,71
Min.: 1
Mult.: 1
: 2 500
4 Channel 3 MHz 1.5 V/us 500 uV 300 nA 15 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS514 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High accuracy Micropwr CMOS Op Amp
28 728On Order
Cut Tape
₡1 092,98
₡806,72
₡733,86
₡640,17
Reel
₡530,87
Min.: 1
Mult.: 1
: 2 500
4 Channel 150 kHz 40 mV/us 1.2 mV 300 pA 5.5 V 1.5 V 16 uA 56 mA 88 dB 100 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV714 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 20uV 5V Micro Op Amp 1.8 to 5.5V 400kHz
69 372On Order
Cut Tape
₡588,13
₡425,22
₡384,62
₡346,11
Reel
₡281,05
Min.: 1
Mult.: 1
: 3 000
1 Channel 400 kHz 170 mV/us 1 uV 50 pA 5.5 V 1.8 V 31 uA 18 mA 112 dB 50 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ121 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
8 000Expected 12/22/2026
Cut Tape
₡978,47
₡718,24
₡650,58
₡582,92
Reel
₡481,95
Min.: 1
Mult.: 1
: 4 000
2 Channel 6 MHz 3 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 130 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR
5 213On Order
Cut Tape
₡921,22
₡676,61
₡614,15
₡546,49
Reel
₡461,65
Min.: 1
Mult.: 1
: 2 500
4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV634 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High accuracy Micropwr CMOS Op Amp
2 821Expected 12/10/2026
Cut Tape
₡1 254,32
₡947,25
₡858,77
₡785,90
Reel
₡645,38
Min.: 1
Mult.: 1
: 3 000
2 Channel 150 kHz 60 mV/us 1.2 mV 300 pA 5.5 V 1.5 V 16 uA 56 mA 88 dB 100 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV712 Reel, Cut Tape, MouseReel