Precision Amplifiers

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Precision Amplifiers 20uV 5V Micro Op Amp 1.8 to 5.5V 400kHz 20 215In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 400 kHz 170 mV/us 1 uV 50 pA 5.5 V 1.8 V 31 uA 18 mA 112 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ121 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Very high accuracy 0 drift micropowr 5V 16 966In Stock
12 000Expected 12/14/2026
Min.: 1
Mult.: 1
: 3 000

2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Very high accuracy 0 drift micropowr 5V 8 426In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz 3 131In Stock
200Expected 9/28/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, quad, GBP=400kHz 1 937In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 400 kHz 190 mV/us 1 uV 70 pA 5.5 V 1.8 V 31 uA 15 mA 115 dB 37 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSZ124 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 6 014In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 3 MHz 4.7 V/us 25 uV 200 pA 5.5 V 2.2 V 800 uA 25 mA, 29 mA 136 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ181 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Hi precision op amp 1 840In Stock
3 000Expected 12/14/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS507 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Quad Prec Hi-Perform 171In Stock
15 000On Order
Min.: 1
Mult.: 1
: 2 500

4 Channel 3 MHz 1.5 V/us 500 uV 300 nA 15 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS514 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High Prec 4MHz 80mA 500uV Max Low Noise 80In Stock
5 000Expected 10/19/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 4 MHz 1.3 V/us 500 uV 55 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS9222 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 203In Stock
4 800Expected 10/28/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 6 MHz 3 V/us 650 uV 300 nA 3.6 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 247In Stock
Min.: 1
Mult.: 1
: 3 000

TSB7191 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 238In Stock
2 500Expected 10/26/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 22 MHz 12 V/us 650 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Nanopower (900 nA) high accuracy (150 uV) 5V CMOS Auto Op Amp 59In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

1 Channel 9 kHz 3 V/us 150 uV 200 pA 5.5 V 1.5 V 76 dB 220 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 1 172In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV624 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 1 688In Stock
4 000Expected 9/28/2026
Min.: 1
Mult.: 1
: 4 000

2 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632A Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 60uA 880kHz CMOS 500uA 1.5V to 5.5V 150In Stock
3 000Expected 1/4/2027
Min.: 1
Mult.: 1
: 3 000

4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz VFQFPN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV634 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High accuracy Micropwr CMOS Op Amp 27In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 150 kHz 60 mV/us 1.2 mV 300 pA 5.5 V 1.5 V 16 uA 56 mA 88 dB 100 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV712 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High accuracy Micropwr CMOS Op Amp 14In Stock
7 500Expected 11/25/2026
Min.: 1
Mult.: 1
: 2 500

4 Channel 150 kHz 40 mV/us 1.2 mV 300 pA 5.5 V 1.5 V 16 uA 56 mA 88 dB 100 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV714 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 1 313In Stock
2 500Expected 10/20/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.7 MHz 1.4 V/us 200 uV 50 pA 16 V 2.7 V 800 uA 45 mA 78 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 488In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 2.7 MHz 1.4 V/us 450 uV 200 pA 16 V 2.7 V 570 uA 50 mA 78 dB 22 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 20uV 5V Micro Op Amp 1.8 to 5.5V 400kHz 595In Stock
33 000On Order
Min.: 1
Mult.: 1
: 3 000

1 Channel 400 kHz 170 mV/us 1 uV 50 pA 5.5 V 1.8 V 31 uA 18 mA 112 dB 50 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ121 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Hi Acc 5uV zero drift microPwr 5V 60In Stock
12 500On Order
Min.: 1
Mult.: 1
: 2 500

4 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSZ124 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Automotive-grade, very high accuracy (25 uV), high bandwidth (3 MHz), high tempe 143In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 3 MHz 4.7 V/us 1 uV 200 pA 5.5 V 2.2 V 800 uA 25 mA, 29 mA 112 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 150 C TSZ181H AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 45In Stock
15 000On Order
Min.: 1
Mult.: 1
: 3 000

1 Channel 3 MHz 4.7 V/us 25 uV 200 pA 5.5 V 2.2 V 800 uA 25 mA, 29 mA 136 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ181 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 2.7 to 5.5V 1.9MHz 100pF 131dB 5kV
2 999Expected 10/21/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS507 AEC-Q100 Reel, Cut Tape, MouseReel