Precision Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp 580In Stock
Min.: 1
Mult.: 1

2 Channel 3.4 MHz 500 mV/us 300 nV 350 pA 2.75 V, 5.5 V 1.1 V, 2.2 V 1.5 mA 40 mA 158 dB 5.9 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 55 C + 125 C ADA4528-2 Tray
Texas Instruments Precision Amplifiers Operational Amp 498In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 500 mV/us 700 uV 30 nA 44 V 10 V 1.8 mA 27 mA 96 dB 15 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 40 C + 85 C LM201A Bulk
Texas Instruments Precision Amplifiers 36V MICROPOWER RRO G EN PURP OP AMP A 59 A 595-OPA170AIDR 534In Stock
Min.: 1
Mult.: 1

1 Channel 1.2 MHz 400 mV/us 250 uV 8 pA 36 V 2.7 V 110 uA 17 mA 120 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA170 Bulk
Texas Instruments Precision Amplifiers 11MHz Sgl Supply Low Noise Prec R-R Out A 595-OPA4140AIPWR 8In Stock
360On Order
Min.: 1
Mult.: 1

4 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C OPA4140 Bulk
Texas Instruments Precision Amplifiers Operational Amplifie r 8-TO-99 -40 to 85 A 926-LM201AH/NOPB 511In Stock
Min.: 1
Mult.: 1
No
44 V 10 V 96 dB TO-99-8 Through Hole - 40 C + 85 C LM201A Tray
Analog Devices Precision Amplifiers 200V Precision Amplifier
4 427On Order
Min.: 1
Mult.: 1
Max.: 500

1 Channel 10 MHz 74 V/us 150 uV 2 pA 220 V 24 V 3 mA 20 mA 140 dB 8 nV/sqrt Hz LFCSP-12 SMD/SMT Shutdown - 40 C + 85 C ADHV4702-1 Tray
Texas Instruments Precision Amplifiers Military-grade dual 30-V 1-MHz low-p Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500

22 V, 44 V 3 V, 6 V 95 dB TO-99-8 Through Hole - 55 C + 125 C LF442 Bulk
Texas Instruments Precision Amplifiers Military-grade dual 30-V 1-MHz low-p Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
No
22 V, 44 V 3 V, 6 V 95 dB TO-99-8 Through Hole - 55 C + 125 C LF442 Tray