Diodes Incorporated
Microchip
Nisshinbo Micro Devices
onsemi
Renesas Electronics
STMicroelectronics
Texas Instruments
1 Channel
2 Channel
4 Channel
2.2 kHz
6 kHz
9 kHz
10 kHz
85 kHz
100 kHz
110 kHz
130 kHz
150 kHz
200 kHz
210 kHz
270 kHz
340 kHz
350 kHz
385 kHz
400 kHz
420 kHz
525 kHz
550 kHz
600 kHz
4 mV/us
20 mV/us
30 mV/us
35 mV/us
40 mV/us
48 mV/us
50 mV/us
58 mV/us
60 mV/us
100 mV/us
110 mV/us
120 mV/us
150 mV/us
160 mV/us
170 mV/us
190 mV/us
200 mV/us
250 mV/us
300 mV/us
320 mV/us
120 nV
200 nV
250 nV
350 nV
400 nV
450 nV
800 nV
1 uV
1.25 uV
1.5 uV
2 uV
2.25 uV
2.4 uV
2.5 uV
3 uV
4 uV
5 uV
6 uV
7.5 uV
8 uV
1 pA
2 pA
2.5 pA
3 pA
5 pA
8 pA
10 pA
20 pA
25 pA
30 pA
37 pA
50 pA
55 pA
60 pA
70 pA
76 pA
85 pA
100 pA
120 pA
135 pA
- 42.5 V, 42.5 V, 85 V
- 2.75 V, 2.75 V, 5.5 V
3 V, 6 V
3.6 V
5.25 V
5.5 V
6 V
6 V, 12 V
8 V
8 V, 16 V
12 V
15 V
15 V, 30 V
15.5 V
16 V
18 V
18 V, 30 V
18 V, 36 V
19 V
19 V, 38 V
- 15 V
- 4 V, 4 V, 8 V
- 2.25 V, 2.25 V, 4.5 V
- 1.1 V, 1.1 V, 2.2 V
1.125 V, 2.25 V
1.35 V, 2.7 V
1.5 V
1.5 V, 3 V
1.6 V
1.65 V
1.7 V
1.8 V
2 V
2 V, 4 V
2.2 V
2.2 V, 4.4 V
2.25 V
2.25 V, 4.5 V
2.3 V, 4.6 V
2.4 V
425 nA
900 nA
10 uA
14 uA
16 uA
17 uA
19 uA
20 uA
21 uA
22 uA
23.5 uA
24 uA
25 uA
28 uA
29 uA
30 uA
31 uA
36 uA
40 uA
52 uA
950 uA
1.2 mA
4.7 mA
5 mA
8 mA
11 mA
15 mA
16 mA
17 mA
18 mA
20 mA
21 mA
23 mA
25 mA
25 mA, 29 mA
26 mA
27 mA
28 mA
30 mA
31 mA
20 dB
60 dB
65 dB
66 dB
70 dB
72 dB
75 dB
76 dB
77 dB
78 dB
80 dB
83 dB
84 dB
85 dB
88 dB
89 dB
90 dB
91 dB
92 dB
92.5 dB
920 pV/sqrt Hz
1.1 nV/sqrt Hz
2.2 nV/sqrt Hz
2.5 nV/sqrt Hz
2.9 nV/sqrt Hz
3 nV/sqrt Hz
3.7 nV/sqrt Hz
3.9 nV/sqrt Hz
4 nV/sqrt Hz
4.5 nV/sqrt Hz
4.7 nV/sqrt Hz
5.1 nV/sqrt Hz
5.2 nV/sqrt Hz
5.5 nV/sqrt Hz
5.7 nV/sqrt Hz
5.8 nV/sqrt Hz
6 nV/sqrt Hz
6.1 nV/sqrt Hz
6.5 nV/sqrt Hz
7 nV/sqrt Hz
DFN-8
DSBGA-24
DSBGA-5
DSBGA-8
DSBGA-9
HTSSOP-14
HTSSOP-16
Micro-8
MiniSO-8
MSOP-10
MSOP-8
QFN-16
SC70-5
SC-70-5
SOIC-14
SOIC-16
SOIC-8
SON-8
SOT23-5
SOT-23-5
+ 70 C
+ 85 C
+ 105 C
+ 120 C
+ 125 C
+ 150 C
ALM2402
ALM2402F
AS333
INA597
ISL28110
ISL28133
ISL28134
ISL28207
ISL28210
ISL28217
ISL28233A
ISL28433A
LF411
LM201A
LMC6022
LMC6024
LMC6044
LMC6061
LMC6062
LMC6064