Video Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
DIOO Microcircuits Video Amplifiers Signle Channel Standard DefinitionVideo Filter Driver 921In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 9.5 MHz 5.5 V 3.135 V 8 mA - 40 C + 85 C SMD/SMT SC-70-5 Reel, Cut Tape
DIOO Microcircuits Video Amplifiers Three Channel HD Video Filter Non-Stocked
Min.: 5 000
Mult.: 2 500
: 2 500

3 Channel 35 MHz 5.25 V 3.135 V 40 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
DIOO Microcircuits Video Amplifiers Three Channel HD Video Filter Non-Stocked
Min.: 5 000
Mult.: 5 000

3 Channel 58 MHz 80 MHz 100 V/us 50 mA 5.25 V 3.135 V 78 mA - 40 C + 85 C SMD/SMT SOIC-8