AK5705ECB

Asahi Kasei Microdevices
412-AK5705ECB
AK5705ECB

Mfr.:

Description:
Audio A/D Converter ICs 4-CH ADC with microphone amplifier that archives DR 109dB at 9.7mW. Connectable with current output devices.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
384 kS/s
32 bit
Audio
WLCSP-25
1.7 V
3.6 V
AK5x
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Asahi Kasei Microdevices
Development Kit: AKD5705
Number of Channels: 4 Channel
Product: Audio A/D Converters
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 109 dB
Factory Pack Quantity: 5000
Subcategory: Audio ICs
Type: High-Performance Analog-to-Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AK5x Audio A/D Converters

Asahi Kasei Microdevices AK5x Audio A/D Converters offer high integration and design flexibility with original analog-digital mixed technology. The AK5x ADCs implement VELVETSOUND™ technology with PCM/DSD automatic switching function. The devices are ideal for a wide range of audio products, such as portable devices, high-end equipment, and car entertainment systems.

In Stock: 3 545

Stock:
3 545 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡1 483,33 ₡1 483,33
₡1 103,39 ₡11 033,90
₡1 009,70 ₡25 242,50
₡905,61 ₡90 561,00
₡858,77 ₡214 692,50
₡837,95 ₡418 975,00
₡796,31 ₡796 310,00
₡775,49 ₡1 938 725,00
Full Reel (Order in multiples of 5000)
₡754,67 ₡3 773 350,00