PDIP-8 Microphone Preamplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels THD plus Noise Package / Case Supply Voltage - Max Supply Voltage - Min Maximum Input Resistance CMRR - Common Mode Rejection Ratio Mounting Style Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 1 010In Stock
Min.: 1
Mult.: 1
Max.: 100

1 Channel 0.0001 % PDIP-8 18 V 5 V 100 MOhms 114 dB Through Hole 25 uV 1.5 uA - 40 C + 85 C AD797 Tube
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier 922In Stock
Min.: 1
Mult.: 1
Max.: 100

1 Channel 0.017 % PDIP-8 18 V 5 V 110 dB Through Hole 50 uV 10 uA - 40 C + 85 C SSM2019 Tube