853S01AGILF

Renesas Electronics
972-853S01AGILF
853S01AGILF

Mfr.:

Description:
Clock Buffer 2:1 Diff to LVPECL 150ps 490ps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
1 Output
2.5 GHz
490 ps
LVPECL
TSSOP-16
CML, LVDS, LVPECL
2.375 V
3.465 V
853S01I
- 40 C
+ 85 C
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Operating Supply Current: 26 mA
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 96
Subcategory: Clock & Timer ICs
Part # Aliases: 853S01I
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Clock Timing IC Solutions

Renesas Electronics offers a broad product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. This portfolio is a "one-stop-shop" for timing solutions, featuring products from full-featured system solutions to simple clock building-block devices. Renesas Electronics offers factory-programmable options and clock solutions that can be customized, along with low jitter and low power functions.

853S01I 2:1 Differential-to-LVPECL Multiplexer

Renesas Electronics 853S01I is designed as a high-performance 2:1 Differential-to-LVPECL Multiplexer. The 853S01I performs differential translation through differential inputs that accept LVPECL and LVDS levels. The device translates LVCMOS/LVTTL input signals to LVPECL levels using a resistor bias network on nPCLKx and nPCLKx. This high-performance 2:1 Differential-to-LVPECL Multiplexer provides a part-to-part skew of 150ps (maximum) with a propagation delay of 490ps (maximum) using a full 3.3V or 2.5V operating supply. Available in a small 3mm x 3mm 16 VFQFN package, the Renesas Electronics 853S01I is ideal for use on space-constrained boards.

In Stock: 67

Stock:
67
Can Ship Immediately
On Order:
96
Expected 10/12/2026
Factory Lead-Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡7 989,14 ₡7 989,14
₡6 146,70 ₡61 467,00
₡6 141,49 ₡589 583,04
₡6 110,26 ₡3 519 509,76
1 056 Quote