Z8023016PSG

ZiLOG
692-Z8023016PSG
Z8023016PSG

Mfr.:

Description:
Network Controller & Processor ICs 16MHz CMOS ESCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Network Controller & Processor ICs
RoHS:  
Z80230
Communication Controllers
16 MHz
Serial
5 V
7 mA
0 C
+ 70 C
Through Hole
PDIP-40
Tube
Brand: ZiLOG
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 10
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 260   Multiples: 10
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡14 073,38 ₡3 659 078,80
500 Quote