ES9843QPRO

ESS Technology
460-ES9843QPRO
ES9843QPRO

Mfr.:

Description:
Analog to Digital Converters - ADC SABRE 4 channle Smart PRO ADC, ASP2, DNR of +125dB and -116dB THD+N, 40-QFN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Analog to Digital Converters - ADC
RoHS:  
ES98
SMD/SMT
QFN-40
32 bit
4 Channel
I2C, I2S, SPI
768 kS/s
- 20 C
+ 80 C
Tray
Brand: ESS Technology
Moisture Sensitive: Yes
Output Type: Digital
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Shutdown: Shutdown
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
THD - Total Harmonic Distortion: - 116 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ES9826Q 32-Bit Analog-to-Digital Converter

ESS Technology ES9826Q 32-Bit Analog-to-Digital Converter is designed for professional audio enthusiasts and consumers. The ESS Technology ES9826Q is tailored to elevate the performance of various applications, ranging from recording systems and professional microphones to digital turntables. The device features include two integrated ADCs harnessing ESS' groundbreaking Hyperstream® IV ADC architecture and a front-end PGA. The ES9826 redefines audio excellence by delivering unparalleled sound quality and specifications.

In Stock: 15

Stock:
15 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡8 587,68 ₡8 587,68
₡7 401,02 ₡37 005,10
₡6 864,94 ₡171 623,50
₡6 443,36 ₡644 336,00