Bridge Rectifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package / Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
STMicroelectronics Bridge Rectifiers Automotive 600V, 120A Ultrafast Bridge Module 241In Stock
Cut Tape
₡12 928,36
₡8 603,29
₡8 436,74
Reel
₡8 436,74
₡7 026,28
Min.: 1
Mult.: 1
: 200
SMD/SMT SMD/SMT ECOPACK2-9 60 A 600 V 1.45 V 400 A - 40 C + 175 C 22.5 mm 20.5 mm 5.6 mm AEC-Q100 Reel, Cut Tape
STMicroelectronics Bridge Rectifiers Automotive 800 V, 60 A Bridge Rectifier diode 167In Stock
₡3 112,38
₡1 629,06
₡1 488,53
₡1 228,30
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin DO-247-2 60 A 800 V 1 V 500 A - 40 C + 175 C 15.6 mm 5 mm 20 mm STBR6008-Y AEC-Q101 Tube
STMicroelectronics Bridge Rectifiers Automotive 800 V, 30 A Bridge Rectifier Diode
2 000On Order
Cut Tape
₡1 816,42
₡910,81
₡822,34
₡671,40
Reel
₡614,15
Min.: 1
Mult.: 1
: 1 000
AEC-Q101 Reel, Cut Tape
STMicroelectronics Bridge Rectifiers Automotive 800 V, 30 A Bridge Rectifier Diode Non-Stocked Lead-Time 15 Weeks
₡2 035,02
₡1 030,52
₡765,08
₡759,88
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin DO-247-2 30 A 800 V 1 V 350 A - 40 C + 175 C 15.6 mm 5 mm 20 mm STBR3008-Y AEC-Q101 Tube
STMicroelectronics Bridge Rectifiers Automotive high voltage rectifier for bridge applications Lead-Time 25 Weeks
Cut Tape
₡2 836,54
₡1 478,12
₡1 342,80
Reel
₡1 092,98
₡983,68
Min.: 1
Mult.: 1
: 600
SMD/SMT SMD/SMT HU3PAK-9 45 A 1.2 kV 1.05 V 300 A - 40 C + 175 C 14 mm 11.8 mm 3.5 mm AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics STBR1508B2Y-TR
STMicroelectronics Bridge Rectifiers Automotive 800 V, 15 A bridge rectifier diode Non-Stocked Lead-Time 15 Weeks
Cut Tape
₡1 150,23
₡562,10
₡491,84
₡398,16
Reel
₡308,64
₡276,89
Min.: 1
Mult.: 1
: 2 500
AEC-Q101 Reel, Cut Tape
STMicroelectronics Bridge Rectifiers 60 A 1200 V thyristor controlled half bridge in ACEPACK SMIT module Non-Stocked Lead-Time 52 Weeks
Reel
₡8 020,37
Min.: 200
Mult.: 200
: 200
AEC-Q101 Reel
STMicroelectronics Bridge Rectifiers 60 A 1200 V half-controlled bridge rectifier in ACEPACK SMIT module Non-Stocked Lead-Time 52 Weeks
Cut Tape
₡11 065,09
₡7 905,87
₡6 125,88
Reel
₡6 125,88
Min.: 1
Mult.: 1
: 200
AEC-Q101 Reel, Cut Tape, MouseReel