PMSM810_R2_00301

Panjit
241-PMSM810_R2_00301
PMSM810_R2_00301

Mfr.:

Description:
Bridge Rectifiers M6 package, 8A/1000V bridge

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Bridge Rectifiers
RoHS:  
SMD/SMT
SMD/SMT
M6
8 A
1 kV
900 mV
400 A
- 55 C
+ 150 C
10.4 mm
7.2 mm
1.8 mm
Reel
Cut Tape
MouseReel
Brand: Panjit
Ir - Reverse Current: 5 uA
Operating Temperature Range: - 55 C to + 150 C
Product: Bridge Rectifier
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 700 V
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡681,81 ₡681,81
₡469,98 ₡4 699,80
₡297,71 ₡29 771,00
₡184,24 ₡92 120,00
₡135,84 ₡135 840,00
Full Reel (Order in multiples of 1800)
₡120,23 ₡216 414,00
₡104,09 ₡374 724,00
₡91,08 ₡819 720,00
₡72,34 ₡1 692 756,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.