Common Cathode Rectifiers

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers Freds - SMPC 1 390In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SMPC (TO-277A-3) 100 V 8 A Hyper Fast Rectifier Common Cathode 910 mV 150 A 2 uA 28 ns - 55 C + 175 C Reel, Cut Tape
Vishay Rectifiers RECT 200V 18A SM ULTRA FST 700In Stock
Min.: 1
Mult.: 1
: 800
SMD/SMT TO-263AB-3 200 V 18 A Ultra Fast Rectifier Common Cathode 1.15 V 150 A 10 uA 25 ns - 65 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers Freds - SMPC 1 088In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SMPC (TO-277A-3) 600 V 8 A Hyper Fast Rectifier Common Cathode 1.36 V 90 A 5 uA 33 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers R3T2 600V 11 695In Stock
Min.: 1
Mult.: 1
: 6 000
SMD/SMT FlatPAK-5x6-8 600 V 3 A Standard Recovery Rectifier Common Cathode 970 mV 40 A 10 uA 1.5 us - 55 C + 175 C Reel, Cut Tape
Vishay Rectifiers 2X30A 600V FREDS TO-247 225In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Common Cathode 1.3 V 330 A 20 uA 46 ns - 55 C + 175 C VS-C5PH6006L-N3 Tube
Vishay Rectifiers FREDS - TO-247 271In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 30 A Fast Recovery Rectifiers Common Cathode 2.1 V 280 A 20 uA 39 ns - 55 C + 175 C VS-C5PW6006L-N3 Tube
Vishay Semiconductors Rectifiers RECT 600V 60A RDL HYPER FST 889In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 60 A Fast Recovery Rectifiers Common Cathode 2.1 V 450 A 25 uA 42 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers Freds - D-PAK-e3 3 621In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 200 V 10 A Fast Recovery Rectifiers Common Cathode 900 mV, 900 mV 80 A 4 uA, 4 uA 21 ns - 65 C + 175 C FRED Pt Tube
Diodes Incorporated Rectifiers FRED GPP Rectifier ITO-220AC TUBE 50PCS 198In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 5 A Ultra Fast Recovery Rectifiers Common Cathode 1.5 V 55 A 10 uA 50 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers Hyperfast 2X5A 200V 23ns 1 711In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TO-252AA-3 200 V 10 A Fast Recovery Rectifiers Common Cathode 900 mV, 900 mV 80 A 4 uA, 4 uA 21 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 30A 1200V 1 032In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 1.2 kV 30 A Fast Recovery Rectifiers Common Cathode 3.3 V 110 A 50 uA 29 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers Fred - DFN6546A 5 980In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT DFN6546A-4 200 V 5 A Ultrafast Common Cathode 900 mV 77 A 1 uA 11 ns - 55 C + 175 C VS-10CRH02-M3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Fred - DFN6546A 6 000In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT DFN6546A-4 200 V 5 A Ultrafast Common Cathode 900 mV 77 A 1 uA 11 ns - 55 C + 175 C VS-10CRH02-M3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Fred - DFN6546A 6 000In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT DFN6546A-4 200 V 7.5 A Ultrafast Common Cathode 900 mV 124 A 1 uA 12 ns - 55 C + 175 C VS-15CRH02-M3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Fred - DFN6546A 5 885In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT DFN6546A-4 200 V 7.5 A Ultrafast Common Cathode 900 mV 124 A 1 uA 12 ns - 55 C + 175 C VS-15CRH02-M3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Fred - DFN6546A 5 980In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT DFN6546A-4 200 V 3 A Ultrafast Common Cathode 900 mV 66 A 1 uA 11 ns - 55 C + 175 C VS-6CRH02-M3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Fred - DFN6546A 5 900In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT DFN6546A-4 200 V 3 A Ultrafast Common Cathode 900 mV 66 A 1 uA 11 ns - 55 C + 175 C VS-6CRH02-M3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Fred - DFN6546A 5 200In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT DFN6546A-4 200 V 4 A Ultrafast Common Cathode 900 mV 70 A 1 uA 12 ns - 55 C + 175 C VS-8CRH02-M3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Fred - DFN6546A 6 000In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT DFN6546A-4 200 V 4 A Ultrafast Common Cathode 900 mV 70 A 1 uA 12 ns - 55 C + 175 C VS-8CRH02-M3 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20040CPE-Q/SOT1289B/CFP15 4 878In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 2.8 A Fast Recovery Rectifiers Common Cathode 890 mV 1 uA 20 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 8A, 100V, Ultra Fast Recovery Rectifier 4 420In Stock
Min.: 1
Mult.: 1
: 4 500

SMD/SMT Thin DPAK-2 100 V 8 A Ultra Fast Recovery Rectifiers Common Cathode 860 mV 130 A 2 uA 19 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 8A, 200V, Ultra Fast Recovery Rectifier 4 031In Stock
Min.: 1
Mult.: 1
: 4 500

SMD/SMT Thin DPAK-2 200 V 8 A Ultra Fast Recovery Rectifiers Common Cathode 860 mV 130 A 2 uA 19 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 4A, 200V, Ultra Fast Recovery Rectifier 3 680In Stock
Min.: 1
Mult.: 1
: 4 500

SMD/SMT Thin DPAK-2 200 V 4 A Ultra Fast Recovery Rectifiers Common Cathode 850 mV 130 A 2 uA 20 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 8A, 100V, Ultra Fast Recovery Rectifier 4 495In Stock
Min.: 1
Mult.: 1
: 4 500

SMD/SMT Thin DPAK-2 100 V 8 A Ultra Fast Recovery Rectifiers Common Cathode 920 mV 150 A 2 uA 19 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 4A, 100V, Ultra Fast Recovery Rectifier 4 490In Stock
Min.: 1
Mult.: 1
: 4 500

SMD/SMT Thin DPAK-2 100 V 4 A Ultra Fast Recovery Rectifiers Common Cathode 850 mV 130 A 2 uA 20 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel