Dual Common Anode Rectifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 5K 864In Stock
5 000Expected 2/17/2027
Min.: 1
Mult.: 1
Max.: 586
: 5 000

SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 120 A 8 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi Rectifiers REC ULTRAFST RECTIFR 747In Stock
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-3 (TO-263-3) 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Anode 1.2 V 100 A 5 uA 85 ns - 65 C + 175 C NRVUB1620CTR AEC-Q100 Reel, Cut Tape
onsemi Rectifiers 200V 6A Ultrasoft 3 932In Stock
Min.: 1
Mult.: 1
Max.: 160
: 2 500

SMD/SMT DPAK 200 V 3 A Ultra Fast Recovery Rectifiers Dual Common Anode 1.3 V 45 A 1 uA 75 ns - 65 C + 175 C MSRD620CT Reel, Cut Tape, MouseReel
onsemi Rectifiers 200V 16A UltraFast 6 793In Stock
Min.: 1
Mult.: 1
Max.: 100

Through Hole TO-220AB-3 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Anode 975 mV 100 A 5 uA 35 ns - 65 C + 175 C MUR1620CTR Tube
onsemi Rectifiers 200V 16A Ultrafast Common Anode 9 602In Stock
Min.: 1
Mult.: 1
Max.: 800
: 800

SMD/SMT D2PAK-3 (TO-263-3) 200 V 8 A Ultra Fast Recovery Rectifiers Dual Common Anode 1.2 V 100 A 5 uA 85 ns - 65 C + 175 C MUR1620CTR Reel, Cut Tape, MouseReel
onsemi Rectifiers MHz FAST RECTIFIER 5A 600V 2 685In Stock
Min.: 1
Mult.: 1
Max.: 260
: 2 500

SMD/SMT DPAK-3 (TO-252-3) 600 V 5 A Ultra Fast Recovery Rectifiers Dual Common Anode 2.7 V 50 A 10 uA 30 ns - 65 C + 175 C MURHD560 Reel, Cut Tape, MouseReel
onsemi Rectifiers MHZ 5 AMP 600V UL 2 073In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT DPAK-3 (TO-252-3) 600 V 5 A Ultra Fast Recovery Rectifiers Dual Common Anode 2.7 V 50 A 10 uA 30 ns - 65 C + 175 C MURHD560W1 Reel, Cut Tape, MouseReel

Microchip Technology Rectifiers FRED D 200 V 30 A TO-247 75In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 200 V 30 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 320 A 250 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 600 V 30 A TO-247 157In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 27 A Fast Recovery Rectifiers Dual Common Anode 1.6 V 320 A 250 uA 25 ns - 55 C + 150 C Tube
Diodes Incorporated Rectifiers 80V 150mW
20 720On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-523 80 V 250 mA Fast Recovery Rectifiers Dual Common Anode 1.25 V 4 A 100 nA 4 ns - 65 C + 150 C MMBD4448 Reel, Cut Tape, MouseReel
Nexperia Rectifiers BAW156/SOT23/TO-236AB
14 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 85 V 140 mA Standard Recovery Rectifier Dual Common Anode 1.25 V 4 A 5 nA 3 us - 65 C + 150 C Reel, Cut Tape, MouseReel