SMA Rectifiers

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,2A,AECQ-101 17 618In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMA 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A,400V,50NS,UF RECT,SMD 18 522In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMA 400 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 55 C + 150 C US1G Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2A,100V,25nS UF Fast Avalanche,SMD 6 535In Stock
Min.: 1
Mult.: 1
: 1 800

SMD/SMT SMA 100 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.5A,1000V,75nS Fast Avalanche,SMD 15 254In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMA 1 kV 1.5 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers fred 200V 2A - SMA 7 347In Stock
Min.: 1
Mult.: 1
: 7 500

SMA Reel, Cut Tape
Vishay Semiconductors Rectifiers 2A,1000V,GPP,STD,SM RECT 35In Stock
Min.: 1
Mult.: 1
: 1 800

SMA Reel, Cut Tape
Vishay Semiconductors Rectifiers fred 100V 1A - SMA 10 452In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMA 100 V 1 A Fast Recovery Rectifiers Single 820 mV 50 A 2 uA 25 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 100 Volt 3 262In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMA 100 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A 800V 40A@8.3ms Single Die Auto 15 322In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMA 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 55 C + 150 C S1x AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A, 1000V, STD, SM RECT 14 838In Stock
Min.: 1
Mult.: 1
: 1 800

SMA Reel, Cut Tape
Vishay Semiconductors Rectifiers fred 100V 1A - SMA 7 134In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMA 200 V 1 A Fast Recovery Rectifiers Single 820 mV 50 A 2 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 2A,200V,25nS UF Fast Avalanche,SMD 3 520In Stock
Min.: 1
Mult.: 1
: 1 800

SMD/SMT SMA 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A, 1000V, STD, SM RECT 17 320In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMA 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers fred 200V 1A - SMA 8 739In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMA 200 V 1 A Fast Recovery Rectifiers Single 820 mV 50 A 2 uA 25 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers fred 100V 2A - SMA 7 281In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMA 100 V 2 A Fast Recovery Rectifiers Single 880 mV 50 A 2 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers 1Amp 600Vrrm 600Vr 420Vrms 30A Ifsm 13 129In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 50ns, 1A, 200V, High Efficient Recovery Rectifier 13 876In Stock
Min.: 1
Mult.: 1
: 14 000

SMD/SMT SMA 200 V 1 A Standard Recovery Rectifier Single 1 V 35 A 1 uA 50 ns - 55 C + 150 C Reel, Cut Tape
Taiwan Semiconductor Rectifiers 1A, 1000V, Standard Recovery Rectifier 25 691In Stock
Min.: 1
Mult.: 1
: 14 000

SMD/SMT SMA 1 kV 1 A Standard Recovery Rectifier Single 960 mV 30 A 1 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Rectifiers 25ns, 1A, 100V, Ultra Fast Recovery Rectifier 8 150In Stock
Min.: 1
Mult.: 1
: 12 000

SMD/SMT SMA 100 V 1 A Ultra Fast Recovery Rectifiers Single 900 mV 28 A 1 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Rectifiers 25ns, 1A, 200V, Ultra Fast Recovery Rectifier 11 760In Stock
Min.: 1
Mult.: 1
: 12 000

SMD/SMT SMA 200 V 1 A Ultra Fast Recovery Rectifiers Single 1.25 V 15 A 1 uA 25 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 2A, 100V, Ultra Fast Recovery Rectifier 10 813In Stock
Min.: 1
Mult.: 1
: 12 000

SMD/SMT SMA 100 V 2 A Ultra Fast Recovery Rectifiers Single 990 mV 28 A 1 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Rectifiers 25ns, 2A, 200V, Ultra Fast Recovery Rectifier 11 699In Stock
Min.: 1
Mult.: 1
: 12 000

SMD/SMT SMA 200 V 2 A Ultra Fast Recovery Rectifiers Single 990 mV 28 A 1 uA 25 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 500ns, 1A, 800V, Fast Recovery Rectifier 11 939In Stock
Min.: 1
Mult.: 1
: 12 000

SMD/SMT SMA 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 20 A 5 uA 500 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 1A, 400V, Standard Recovery Rectifier 9 820In Stock
Min.: 1
Mult.: 1
: 12 000

SMD/SMT SMA 400 V 1 A Standard Recovery Rectifier Single 1.1 V 20 A 1 uA 780 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 1A, 200V, Ultra Fast Recovery Rectifier 8 335In Stock
Min.: 1
Mult.: 1
: 12 000

SMD/SMT SMA 200 V 1 A Ultra Fast Recovery Rectifiers Single 900 mV 28 A 1 uA 25 ns - 55 C + 175 C Reel, Cut Tape, MouseReel