Rectifiers

 Rectifiers
Rectifiers are in stock with same-day shipping at Mouser from industry-leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers, including Diodes Incorporated, Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more.
More...

Please view our large selection of rectifiers below.
Results: 20 866
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 800V 1.5A High Effic Rectifier 13 150In Stock
Min.: 1
Mult.: 1
Max.: 610
: 7 500

SMD/SMT DO-214AC 800 V 1.5 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2KA Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1500 Volt 1.5 Amp Glass Passivated 3 984In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole DO-204AC(DO-15) 1.5 kV 1.5 A Standard Recovery Rectifier Single 1.1 V 40 A 5 uA 20 us - 65 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 600 Volt 1.5 Amp 50 Amp IFSM 13 710In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-204AC-2 600 V 1.5 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 3.5 us - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 1800 Volt 0.5A 300ns 20 Amp IFSM 5 958In Stock
Min.: 1
Mult.: 1
: 5 500

Through Hole DO-204AL-2 1.8 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 20 A 5 uA 300 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 600 Volt 1.5A 250ns 50 Amp IFSM 12 576In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-204AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 250 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 600 Volt 1.0A 75ns 30 Amp IFSM 7 628In Stock
Min.: 1
Mult.: 1
: 3 000

Through Hole DO-41 600 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C UF4005 Ammo Pack
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1 670In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 20 A Super Fast Recovery Diode Dual 980 mV 100 A 10 uA 30 ns + 150 C Tube
ROHM Semiconductor Rectifiers Rectifier 0.2A Io SOD-323HE 400VVrm 52 619In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TUMD2SM-2 400 V 200 mA Rectifier Diode Single 1.1 V 1 A 1 uA + 150 C RRE02VTM4SFH AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2 Amp 400 Volts ESD PROTECTION 16 655In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT DO-221AC-2 400 V 2 A Standard Recovery Rectifier Single 860 mV 35 A 5 uA 1.2 us - 55 C + 175 C SE20AF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2A,400V ESD PROTECTION, SMF RECT 14 987In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DO-219AB-2 400 V 2 A Standard Recovery Rectifier Single 850 mV 35 A 5 uA 920 ns - 55 C + 125 C SE20FG Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3 Amp 600 Volts ESD PROTECTION 18 009In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT DO-221AC-2 600 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 200V 2A SM FREDS 25 464In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DO-220AA-2 200 V 2 A Fast Recovery Rectifiers Single 940 mV 40 A 2 uA 16 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Dual 2x15A 600V FRED Pt 6 546In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TO-263AC-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 900 mV 300 A 70 uA 55 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers New Input Diodes - TO-247-e3 840In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 800 V 80 A Standard Recovery Rectifier Single 1.17 V 1.5 kA 1.5 mA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers Freds - D-PAK-e3 2 972In Stock
Min.: 1
Mult.: 1
: 3 000

D-PAK FRED Pt Reel, Cut Tape
Vishay Semiconductors Rectifiers 100 Volt 35 Amp 168In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 100 V 40 A Standard Recovery Rectifier Single 1.3 V 800 A 2.5 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 100 Volt 70 Amp 183In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 100 V 70 A Standard Recovery Rectifier Single 1.35 V 1.25 kA - 65 C + 180 C Bulk
Vishay Semiconductors Rectifiers 800 Volt 70 Amp 142In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 800 V 70 A Standard Recovery Rectifier Single 1.35 V 1.25 kA - 65 C + 180 C Bulk
onsemi Rectifiers 800V 1a Rectifier Glass Passivated 14 848In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT DO-214AC 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 65 C + 175 C RGF1K Reel, Cut Tape, MouseReel
Littelfuse Rectifiers 400V 25A 885In Stock
Min.: 1
Mult.: 1
TO-220-2 Dxx25L Tube
Diodes Incorporated Rectifiers 200V 1A 9 133In Stock
Min.: 1
Mult.: 1
Max.: 430
: 5 000

Through Hole DO-41 200 V 1 A Fast Recovery Rectifiers Single 875 mV 35 A 2 uA 25 ns - 55 C + 150 C MUR120 Reel, Cut Tape
Diodes Incorporated Rectifiers 2.0A Ultra-Fast Rec 600Vrrm 1.7Vf 5uA 35 227In Stock
Min.: 1
Mult.: 1
: 10 000

SMD/SMT D-FLAT-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2JDF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Vr/200V Io/1A Glass Passivated 11 231In Stock
Min.: 1
Mult.: 1
: 5 500

Through Hole DO-204AL-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA 2 us - 65 C + 175 C DO-41 Reel, Cut Tape
Vishay Semiconductors Rectifiers Vr/1000V Io/1A Trim Leads 26 540In Stock
Min.: 1
Mult.: 1
: 3 000

Through Hole DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA - 50 C + 150 C DO-41 Ammo Pack
Vishay Semiconductors Rectifiers 2.0 Amp 1600 Volt 10 431In Stock
Min.: 1
Mult.: 1
: 5 500

Through Hole DO-204AL 1.6 kV 360 mA Standard Recovery Rectifier Single 1.6 V 15 A 1 uA 2 us - 65 C + 175 C Reel, Cut Tape