BD8132FV-E2

ROHM Semiconductor
755-BD8132FV-E2
BD8132FV-E2

Mfr.:

Description:
Display Drivers & Controllers TFT-LCD DISP CORRECTION IC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Display Drivers & Controllers
RoHS:  
BD8132FV
Gamma Corretion ICs
LCD
- 30 C
+ 85 C
SMD/SMT
SSOP-40
Reel
Brand: ROHM Semiconductor
Maximum Output Current: 40 mA
Operating Frequency: 200 kHz
Operating Supply Current: 20 mA
Pd - Power Dissipation: 1.125 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Voltage - Max: 4 V, 18 V
Supply Voltage - Min: 2.3 V, 6 V
Type: Gamma Correction Voltage Generation IC
Part # Aliases: BD8132FV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 2000   Multiples: 2000
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₡6 438,16 ₡12 876 320,00