ARM Cortex R4F Core ARM Microcontrollers - MCU

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU ARM Cortex-R4F Flash MCU A 595-MS5701227 A 595-MS5701227CPGEQQ1 Non-Stocked Lead-Time 26 Weeks
₡22 671,47
Min.: 60
Mult.: 60
TMS570LS10106 SMD/SMT LQFP-144 ARM Cortex R4F 1 MB 32 bit/16 bit 12 bit 140 MHz 68 I/O 128 kB 1.35 V 1.65 V - 40 C + 125 C AEC-Q100
Texas Instruments ARM Microcontrollers - MCU ARM Cortex-R4F Flash MCU A 595-MS5701227 A 595-MS5701227CZWTQQ1 Non-Stocked Lead-Time 26 Weeks
₡24 529,53
Min.: 90
Mult.: 90
TMS570LS10106 SMD/SMT NFBGA-337 ARM Cortex R4F 1 MB 32 bit/16 bit 12 bit 160 MHz 115 I/O 128 kB 1.35 V 1.65 V - 40 C + 125 C AEC-Q100
Texas Instruments ARM Microcontrollers - MCU ARM Cortex-R4F Flash MCU A 595-MS5703137 A 595-MS5703137DPGEQQ1 Non-Stocked Lead-Time 26 Weeks
₡34 579,72
₡28 776,53
₡25 263,39
Min.: 1
Mult.: 1
TMS570LS20206 SMD/SMT LQFP-144 ARM Cortex R4F 2 MB 32 bit/16 bit 12 bit 140 MHz 68 I/O 160 kB 1.35 V 1.65 V - 40 C + 125 C AEC-Q100
Texas Instruments ARM Microcontrollers - MCU Antares 2MB Reel A 5 95-MS5703137DPGEQQ1 A 595-MS5703137DPGEQQ1 Non-Stocked Lead-Time 26 Weeks
Reel
₡24 633,63
Min.: 500
Mult.: 500
: 500
TMS570LS20206 SMD/SMT LQFP-144 ARM Cortex R4F 2 MB 32 bit/16 bit 12 bit 140 MHz 68 I/O 160 kB 1.35 V 1.65 V - 40 C + 125 C AEC-Q100 Reel
Texas Instruments ARM Microcontrollers - MCU ARM Cortex-R4F Flash MCU A 595-MS5703137 A 595-MS5703137DPGEQQ1 Non-Stocked Lead-Time 26 Weeks
₡24 873,04
Min.: 60
Mult.: 60
TMS570LS20216 SMD/SMT LQFP-144 ARM Cortex R4F 2 MB 32 bit/16 bit 12 bit 140 MHz 68 I/O 160 kB 1.35 V 1.65 V - 40 C + 125 C AEC-Q100
Texas Instruments ARM Microcontrollers - MCU ARM Cortex-R4F Flash MCU A 595-MS5703137 A 595-MS5703137DZWTQQ1 Non-Stocked Lead-Time 26 Weeks
₡28 438,23
Min.: 90
Mult.: 90
TMS570LS20216 SMD/SMT NFBGA-337 ARM Cortex R4F 2 MB 32 bit/16 bit 12 bit 160 MHz 115 I/O 160 kB 1.35 V 1.65 V - 40 C + 125 C AEC-Q100
Texas Instruments ARM Microcontrollers - MCU EP 16/32B RISC Flash MCU
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
₡41 715,30
Min.: 90
Mult.: 90
No
TMS570LS20206 SMD/SMT NFBGA-337 ARM Cortex R4F 2 MB 32 bit/16 bit 12 bit 160 MHz 115 I/O 160 kB 1.35 V 1.65 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU EP 16/32B RISC Flash MCU
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
₡43 250,67
Min.: 90
Mult.: 90
No
TMS570LS20216 SMD/SMT NFBGA-337 ARM Cortex R4F 2 MB 32 bit/16 bit 12 bit 160 MHz 115 I/O 160 kB 1.35 V 1.65 V - 40 C + 125 C Tray