8051 microcontroller Microcontrollers - MCU

Results: 602
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 8051 MHz 16 kB flash industrial 8-bit MCU 6In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 8051 16 kB 8 bit 12 bit 50 MHz 25 I/O 1.25 kB 1.8 V 5.25 V - 40 C + 125 C AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN 8-bit MCU 5In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 8051 32 kB 8 bit 12 bit 50 MHz 25 I/O 2.25 kB 1.8 V 5.25 V - 40 C + 125 C AEC-Q100 Tube