968-RJK0854DPB-00 16-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 48K 32HWQFN -40 to 105 C Non-Stocked Lead-Time 18 Weeks
₡603,74
Min.: 3 920
Mult.: 3 920
RL78 48 kB 3 kB HWQFN-32 32 MHz 8 bit/10 bit 28 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics R5F10EBDGNA#00
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1A 48K 32HWQFN -40 to 105 C Non-Stocked Lead-Time 18 Weeks
₡634,97
Min.: 3 920
Mult.: 3 920
RL78/G1A Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 20LSSOP -40 to 125 C 28In Stock
₡770,29
₡556,90
₡506,93
₡449,16
Min.: 1
Mult.: 1
RL78/G15 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 20LSSOP -40 to 125 C Non-Stocked Lead-Time 18 Weeks
Reel
₡357,04
Min.: 4 000
Mult.: 4 000
: 4 000
RL78/G15 Reel
Renesas Electronics R5F10968JSP#X0
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F12_8KB 20SSOP Non-Stocked Lead-Time 18 Weeks
Reel
₡1 046,14
₡1 009,70
Min.: 2 500
Mult.: 2 500
: 2 500
RL78 8 kB 512 B SSOP-20 32 MHz 8 bit, 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/F12 AEC-Q100 Reel